Filter Your Search
11 - 20 of 179,531 results
|
2-1376393-3
TE Connectivity
|
$0.3968 | Yes | Active | 6 | 2 | 5 mm | 10 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 10A | 1 | POLARIZED | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | BLUE | 0.244 inch | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.638 inch | 0.622 inch | 0.787 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
2-1376393-3
TE Connectivity
|
$0.3968 | Yes | Active | 6 | 2 | 5 mm | 10 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 10A | 1 | POLARIZED | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | BLUE | 0.244 inch | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.638 inch | 0.622 inch | 0.787 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | ||||||||
|
1-2008570-5
TE Connectivity
|
$0.4212 | Yes | Active | 5 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
1955416-1
TE Connectivity
|
$0.4920 | Yes | Active | 3 | 5 mm | PANEL | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | 1.2 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||
|
1108818-1
TE Connectivity
|
$0.5469 | Obsolete | RACK AND PANEL CONNECTOR | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
556-003-000-101
EDAC Inc
|
$0.6113 | Yes | Active | 3 | HERMAPHRODITIC | PANEL | POLYAMIDE | GOLD OVER NICKEL | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACTS:516-290-500; 516-290... more | NO | NO | NO | e4 | NO | 94V-0 | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | YES | NO | EDAC INC | compliant | EDAC | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
556-003-000-201
EDAC Inc
|
$0.6632 | Yes | Active | 3 | HERMAPHRODITIC | PANEL | POLYAMIDE | GOLD OVER NICKEL | RACK AND PANEL CONNECTOR | COMPATIBLE CONTACTS:516-290-500; 516-290... more | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | YES | NO | EDAC INC | compliant | EDAC | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
SMS12R-1
SOURIAU-SUNBANK
|
$0.9410 | Active | 12 | FEMALE | CABLE AND PANEL | NYLON | NOT SPECIFIED | RACK AND PANEL CONNECTOR | SMS | TRIM TRIO | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT SPECIFIED | NOT SPECIFIED | NO | YES | SOURIAU INC | compliant | |||||||||||||||||||||||||||||
|
MTC100-YC1-005
TE Connectivity
|
$1.0000 | Yes | Active | NOT SPECIFIED | RACK AND PANEL CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
MTC100-YC1-004
TE Connectivity
|
$1.0000 | Yes | Obsolete | NOT SPECIFIED | RACK AND PANEL CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 |