Parametric results for: 军校毕业证样本图片【+WeChat微zntt922... under Multiway Rack and Panel Connectors

Filter Your Search

11 - 20 of 179,529 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-1376393-3
TE Connectivity
$0.3968 Yes Active 6 2 5 mm 10 A FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR NO 10A 1 POLARIZED NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NO YES BLUE 0.244 inch NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.638 inch 0.622 inch 0.787 inch TE CONNECTIVITY LTD compliant TE Connectivity
2-1376393-3
TE Connectivity
$0.3968 Yes Active 6 2 5 mm 10 A FEMALE CABLE GLASS FILLED POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR NO 10A 1 POLARIZED NO NO NO CSA, UL 94V-0 -40 °C 105 °C PLUG NOT APPLICABLE NO YES BLUE 0.244 inch NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.638 inch 0.622 inch 0.787 inch TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8536.69.40.30
1955416-1
TE Connectivity
$0.4920 Yes Active 3 5 mm PANEL POLYAMIDE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO 1.2 inch TE CONNECTIVITY LTD compliant TE Connectivity
1108818-1
TE Connectivity
$0.5469 Obsolete RACK AND PANEL CONNECTOR TE CONNECTIVITY LTD unknown
556-003-000-101
EDAC Inc
$0.6113 Yes Active 3 HERMAPHRODITIC PANEL POLYAMIDE GOLD OVER NICKEL RACK AND PANEL CONNECTOR COMPATIBLE CONTACTS:516-290-500; 516-290... more NO NO NO e4 NO 94V-0 PLUG GOLD OVER NICKEL PHOSPHOR BRONZE YES NO EDAC INC compliant EDAC EAR99 8536.69.40.30
556-003-000-201
EDAC Inc
$0.6632 Yes Active 3 HERMAPHRODITIC PANEL POLYAMIDE GOLD OVER NICKEL RACK AND PANEL CONNECTOR COMPATIBLE CONTACTS:516-290-500; 516-290... more NO NO NO e4 NO 94V-0 RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE YES NO EDAC INC compliant EDAC EAR99 8536.69.40.30
QR/P18-SB4P-A
Hirose Electric Co Ltd
$0.7200 Yes Obsolete HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30
MTC100-YC1-004
TE Connectivity
$1.0000 Yes Obsolete NOT SPECIFIED RACK AND PANEL CONNECTOR NOT APPLICABLE NOT SPECIFIED TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30
MTC100-YC1-005
TE Connectivity
$1.0000 Yes Active NOT SPECIFIED RACK AND PANEL CONNECTOR NOT APPLICABLE NOT SPECIFIED TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30
ZPF000000000107610
TE Connectivity
$1.0000 Yes Active 1 1 PANEL COMPOSITE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED C 125 V NO NO NO -65 °C 175 °C RECEPTACLE NOT APPLICABLE YES YES NO LATCHING ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30