Filter Your Search
31 - 40 of 179,532 results
|
207015-1
TE Connectivity
|
$1.1646 | Yes | Active | 4 | 2 | 5 mm | 14 A | FEMALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | PLUG | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/SOLDER | 1.069 inch | 0.703 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||
|
SMS2P-1
SOURIAU-SUNBANK
|
$1.1659 | Contact Manufacturer | 2 | MALE | CABLE | NYLON | NOT SPECIFIED | RACK AND PANEL CONNECTOR | TRIM TRIO, POLARIZED | NO | NO | NO | NO | 94V-2 | PLUG | NOT SPECIFIED | NO | YES | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
2309644-2
TE Connectivity
|
$1.1716 | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
207016-1
TE Connectivity
|
$1.1741 | Yes | Active | 4 | 2 | 5 mm | 14 A | MALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | RECEPTACLE | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/SOLDER | 1.3 inch | 0.703 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||
|
1-1827581-1
TE Connectivity
|
$1.1842 | Yes | Active | 3 | 3 | 3.5 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | BLADE PIN-SKT | NO | YES | BLACK | 0.138 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 15u inch | SOLDER | 0.49 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
1-1827581-1
TE Connectivity
|
$1.1842 | Yes | Active | 3 | 3 | 3.5 mm | 1 | 5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 5A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDERABLE RETENTION CLIPS | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | BLADE PIN-SKT | NO | YES | BLACK | 0.138 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 15u inch | SOLDER | 0.49 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||
|
2309644-3
TE Connectivity
|
$1.2598 | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
2309644-4
TE Connectivity
|
$1.2891 | Yes | Active | 3 | 2 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | -40 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.102 inch | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
SMS3R-1
SOURIAU-SUNBANK
|
$1.3226 | Contact Manufacturer | 3 | FEMALE | CABLE AND PANEL | NYLON | NOT SPECIFIED | RACK AND PANEL CONNECTOR | TRIM TRIO | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT SPECIFIED | NO | YES | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
292353-1
TE Connectivity
|
$1.3820 | Yes | Active | 2 | 1 | 10.16 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 1 GΩ | 115/230VAC | 1 | NO | NO | NO | -30 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.748 inch | 1.307 inch | 1.755 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |