Parametric results for: 驾驶证更换身体条件证明【制作办理++V:ZNTT922】■■ under Multiway Rack and Panel Connectors

Filter Your Search

31 - 40 of 179,531 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
207015-1
TE Connectivity
$1.1577 Yes Active 4 2 5 mm 14 A FEMALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.069 inch 0.703 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30 TE Connectivity
SMS2P-1
SOURIAU-SUNBANK
$1.1659 Contact Manufacturer 2 MALE CABLE NYLON NOT SPECIFIED RACK AND PANEL CONNECTOR TRIM TRIO, POLARIZED NO NO NO NO 94V-2 PLUG NOT SPECIFIED NO YES SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
2309644-2
TE Connectivity
$1.1716 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
207016-1
TE Connectivity
$1.1741 Yes Active 4 2 5 mm 14 A MALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.3 inch 0.703 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1-1827581-1
TE Connectivity
$1.1842 Yes Active 3 3 3.5 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR NO 5A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 105 °C SOLDERABLE RETENTION CLIPS RECEPTACLE NOT APPLICABLE RECTANGULAR BLADE PIN-SKT NO YES BLACK 0.138 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 15u inch SOLDER 0.49 inch 0.12 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1827581-1
TE Connectivity
$1.1842 Yes Active 3 3 3.5 mm 1 5 A MALE BOARD GLASS FILLED POLYESTER NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR NO 5A 1 POLARIZED NO NO NO UL 94V-0 -55 °C 105 °C SOLDERABLE RETENTION CLIPS RECEPTACLE NOT APPLICABLE RECTANGULAR BLADE PIN-SKT NO YES BLACK 0.138 inch NO LOCKING ONE GENERAL PURPOSE NO RECTANGULAR 15u inch SOLDER 0.49 inch 0.12 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
2309644-3
TE Connectivity
$1.2598 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
2309644-4
TE Connectivity
$1.3106 Yes Active 3 2 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO -40 °C 125 °C NOT APPLICABLE NO YES 0.102 inch NO GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
SMS3R-1
SOURIAU-SUNBANK
$1.3226 Contact Manufacturer 3 FEMALE CABLE AND PANEL NYLON NOT SPECIFIED RACK AND PANEL CONNECTOR TRIM TRIO NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED NO YES SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
292353-1
TE Connectivity
$1.3820 Yes Active 2 1 10.16 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR NO 1 GΩ 115/230VAC 1 NO NO NO -30 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.748 inch 1.307 inch 1.755 inch TE CONNECTIVITY LTD compliant TE Connectivity