Parametric results for: 三维机械设计应用工程师证书【+微zntt922】 under Multiway Rack and Panel Connectors

Filter Your Search

41 - 50 of 179,527 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
292353-1
TE Connectivity
$1.3820 Yes Active 2 1 10.16 mm FEMALE CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RACK AND PANEL CONNECTOR NO 1 GΩ 115/230VAC 1 NO NO NO -30 °C 105 °C RECEPTACLE S0P2 NOT APPLICABLE NO YES BLACK NO LOCKING ONE GENERAL PURPOSE NO CRIMP 0.748 inch 1.307 inch 1.755 inch TE CONNECTIVITY LTD compliant TE Connectivity
207152-1
TE Connectivity
$1.4021 Yes Active 6 3 5 mm 14 A FEMALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C PLUG STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.024 inch 1.069 inch 0.703 inch TE CONNECTIVITY LTD compliant TE Connectivity
207153-1
TE Connectivity
$1.5812 Yes Active 6 3 5 mm 14 A MALE 250 Cycles PANEL POLYAMIDE66 NOT APPLICABLE RACK AND PANEL CONNECTOR LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 NO 4.8928 N 100 MΩ 14A 1 POLARIZED HOUSING 600 V .278 N NO NO NO CSA, UL, V 94V-0 -55 °C 130 °C RECEPTACLE STRANDED NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES BLACK 0.197 inch 0.197 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP/SOLDER 1.024 inch 1.3 inch 0.703 inch TYCO ELECTRONICS AMP unknown TE Connectivity EAR99 8536.69.40.30
SMS3P-1
SOURIAU-SUNBANK
$1.5884 Contact Manufacturer 3 MALE CABLE NYLON NOT SPECIFIED RACK AND PANEL CONNECTOR TRIM TRIO, POLARIZED NO NO NO NO 94V-2 PLUG NOT SPECIFIED NO YES SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
QR/P18-18SB
Hirose Electric Co Ltd
$1.5939 Yes Yes Obsolete 18 1 1 50 mΩ FEMALE 3000 Cycles CABLE NOT SPECIFIED STRAIGHT MULTIWAY RACK AND PANEL CONNECTOR 500VAC V NO 1 GΩ NO NO e4 NO Gold (Au) NOT SPECIFIED RECTANGULAR NO 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR IDC HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 ROHS COMPLIANT
QR/P18-18PB
Hirose Electric Co Ltd
$1.6170 Yes Yes Obsolete 18 1 1 50 mΩ 1 A MALE 3000 Cycles CABLE GLASS FILLED POLYAMIDE NOT SPECIFIED STRAIGHT MULTIWAY RACK AND PANEL CONNECTOR 500VAC V NO 1 GΩ NO NO e4 NO UL -40 °C 105 °C PLUG Gold (Au) NOT SPECIFIED RECTANGULAR NO 0.059 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR IDC HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30 ROHS COMPLIANT
T2111082201-200
TE Connectivity
$1.6499 Yes Active 8 FEMALE CABLE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 12 AWG 26 AWG NO NO NO NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant TE Connectivity
1934144-1
TE Connectivity
$1.6533 Yes Obsolete 48 6 4.4 mm FEMALE CABLE POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE RACK AND PANEL CONNECTOR NO 115/230VAC 1 NO NO NO CSA, UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES BLACK 0.208 inch NO ONE GENERAL PURPOSE NO CRIMP 1.606 inch TE CONNECTIVITY LTD compliant TE Connectivity
SMS36R-1
SOURIAU-SUNBANK
$1.6553 Contact Manufacturer 36 FEMALE CABLE AND PANEL NYLON NOT SPECIFIED RACK AND PANEL CONNECTOR TRIM TRIO NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED NO YES SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown EAR99 8536.69.40.30
SMS24R-1
SOURIAU-SUNBANK
$1.6966 Yes Obsolete 24 FEMALE CABLE AND PANEL POLYAMIDE NOT SPECIFIED RACK AND PANEL CONNECTOR TRIM TRIO NO NO NO NO 94V-2 RECEPTACLE NOT SPECIFIED NO YES SOURIAU INC compliant EAR99 8536.69.40.30