Filter Your Search
41 - 50 of 179,526 results
|
292353-1
TE Connectivity
|
$1.3820 | Yes | Active | 2 | 1 | 10.16 mm | FEMALE | CABLE | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RACK AND PANEL CONNECTOR | NO | 1 GΩ | 115/230VAC | 1 | NO | NO | NO | -30 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | NO | YES | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.748 inch | 1.307 inch | 1.755 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||
|
207152-1
TE Connectivity
|
$1.4021 | Yes | Active | 6 | 3 | 5 mm | 14 A | FEMALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788088-2; 66183-1; 51565-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | PLUG | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/SOLDER | 1.024 inch | 1.069 inch | 0.703 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
207153-1
TE Connectivity
|
$1.5812 | Yes | Active | 6 | 3 | 5 mm | 14 A | MALE | 250 Cycles | PANEL | POLYAMIDE66 | NOT APPLICABLE | RACK AND PANEL CONNECTOR | LATCHED, POLARIZED, COMPATIBLE CONTACTS: 788085-2; 66182-1; 226537-2; 193846-1 | NO | 4.8928 N | 100 MΩ | 14A | 1 | POLARIZED HOUSING | 600 V | .278 N | NO | NO | NO | CSA, UL, V | 94V-0 | -55 °C | 130 °C | RECEPTACLE | STRANDED | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | BLACK | 0.197 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP/SOLDER | 1.024 inch | 1.3 inch | 0.703 inch | TYCO ELECTRONICS AMP | unknown | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||
|
SMS3P-1
SOURIAU-SUNBANK
|
$1.5884 | Contact Manufacturer | 3 | MALE | CABLE | NYLON | NOT SPECIFIED | RACK AND PANEL CONNECTOR | TRIM TRIO, POLARIZED | NO | NO | NO | NO | 94V-2 | PLUG | NOT SPECIFIED | NO | YES | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
QR/P18-18SB
Hirose Electric Co Ltd
|
$1.5939 | Yes | Yes | Obsolete | 18 | 1 | 1 | 50 mΩ | FEMALE | 3000 Cycles | CABLE | NOT SPECIFIED | STRAIGHT | MULTIWAY RACK AND PANEL CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | RECTANGULAR | NO | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | IDC | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
QR/P18-18PB
Hirose Electric Co Ltd
|
$1.6170 | Yes | Yes | Obsolete | 18 | 1 | 1 | 50 mΩ | 1 A | MALE | 3000 Cycles | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | MULTIWAY RACK AND PANEL CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -40 °C | 105 °C | PLUG | Gold (Au) | NOT SPECIFIED | RECTANGULAR | NO | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | IDC | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
T2111082201-200
TE Connectivity
|
$1.6499 | Yes | Active | 8 | FEMALE | CABLE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 12 AWG | 26 AWG | NO | NO | NO | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||
|
1934144-1
TE Connectivity
|
$1.6533 | Yes | Obsolete | 48 | 6 | 4.4 mm | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | BLACK | 0.208 inch | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 1.606 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
SMS36R-1
SOURIAU-SUNBANK
|
$1.6553 | Contact Manufacturer | 36 | FEMALE | CABLE AND PANEL | NYLON | NOT SPECIFIED | RACK AND PANEL CONNECTOR | TRIM TRIO | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT SPECIFIED | NO | YES | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SMS24R-1
SOURIAU-SUNBANK
|
$1.6966 | Yes | Obsolete | 24 | FEMALE | CABLE AND PANEL | POLYAMIDE | NOT SPECIFIED | RACK AND PANEL CONNECTOR | TRIM TRIO | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT SPECIFIED | NO | YES | SOURIAU INC | compliant | EAR99 | 8536.69.40.30 |