Filter Your Search
1 - 10 of 179,531 results
|
127059-0067
ITT Interconnect Solutions
|
$0.0235 | Yes | Active | STRAIGHT | RACK AND PANEL CONNECTOR | PLUG | RECTANGULAR | 0.031 inch | LOCKING | ONE | 0.764 inch | 0.728 inch | 2.913 inch | 0.13 inch | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||
|
1996636-1
TE Connectivity
|
$0.0972 | Yes | Active | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | -65 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||
|
2008570-2
TE Connectivity
|
$0.1385 | Yes | Active | 2 | 1 | 3 mm | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008570-2
TE Connectivity
|
$0.1385 | Yes | Active | 2 | 1 | 3 mm | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||
|
2008571-4
TE Connectivity
|
$0.1539 | Yes | Active | 4 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008571-4
TE Connectivity
|
$0.1539 | Yes | Active | 4 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||
|
2008571-2
TE Connectivity
|
$0.1670 | Yes | Active | 2 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008571-2
TE Connectivity
|
$0.1670 | Yes | Active | 2 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008571-3
TE Connectivity
|
$0.1770 | Yes | Active | 3 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
2008571-3
TE Connectivity
|
$0.1770 | Yes | Active | 3 | 1 | 3 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | RACK AND PANEL CONNECTOR | NO | 115/230VAC | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | CRIMP | TE CONNECTIVITY LTD | compliant | TE Connectivity |