Filter Your Search
21 - 30 of 41,738 results
|
MS-156C3
Hirose Electric Co Ltd
|
$0.3188 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 11 GHz | e4 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.091 inch | 0.053 inch | 0.091 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | ||||||||||||||||||||||||||||||||||
|
MS-180(20)
Hirose Electric Co Ltd
|
$0.3223 | Yes | Yes | Active | 1 | 1.4 | 0.3 dB | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | NO | 11 GHz | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.071 inch | 0.033 inch | 0.071 inch | HIROSE ELECTRIC CO LTD | compliant | EAR99 | 8536.69.40.10 | Hirose | HALOGEN FREE | |||||||||||||||||||
|
SPC15286
SPC Multicomp
|
$0.3326 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | RG-59 | COAX | LOCKING | CRIMP | 0.785 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||
|
25-7020
Cinch Connectivity Solutions
|
$0.3531 | Active | RF F CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1909763-1
TE Connectivity
|
$0.3719 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | UL | -40 °C | 90 °C | RECEPTACLE | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD FLASH | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | ||||||||||||||||
|
25-7150
Cinch Connectivity Solutions
|
$0.3738 | Active | RF F CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
25-7100
Cinch Connectivity Solutions
|
$0.3738 | Yes | Active | RF CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MM8430-2610RB3
Murata Manufacturing Co Ltd
|
$0.3860 | Yes | Active | 1 | 50 mΩ | 50 Ω | 1.3 | 0.2 dB | FEMALE | 500 Cycles | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | REEL PACKAGING | 450VAC V | NO | 19.5712 N | 500 MΩ | 1 | 6 GHz | 4.8928 N | NO | NO | NO | -40 °C | 90 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | COAX | SNAP | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.134 inch | 0.059 inch | 0.134 inch | MURATA MANUFACTURING CO LTD | unknown | EAR99 | 8536.69.40.10 | Murata Electronics | ||||||||||||||||
|
25-7032
Cinch Connectivity Solutions
|
$0.3946 | Yes | Active | RF F CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
25-7030
Cinch Connectivity Solutions
|
$0.3946 | Yes | Active | RF F CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions |