Filter Your Search
21 - 30 of 47,746 results
|
MS-180
Hirose Electric Co Ltd
|
$0.3063 | Yes | Yes | Active | 1 | 1.4 | 0.3 dB | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | NO | 11 GHz | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.071 inch | 0.033 inch | 0.071 inch | HIROSE ELECTRIC CO LTD | HALOGEN FREE | compliant | Hirose | ||||||||||||||||||
|
MS-156C3
Hirose Electric Co Ltd
|
$0.3188 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 11 GHz | e4 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.091 inch | 0.053 inch | 0.091 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||
|
MS-180(20)
Hirose Electric Co Ltd
|
$0.3223 | Yes | Yes | Active | 1 | 1.4 | 0.3 dB | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | NO | 11 GHz | NO | NO | e3 | NO | UL | -40 °C | 85 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.071 inch | 0.033 inch | 0.071 inch | HIROSE ELECTRIC CO LTD | HALOGEN FREE | compliant | Hirose | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
SPC15286
SPC Multicomp
|
$0.3326 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | RG-59 | COAX | LOCKING | CRIMP | 0.785 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||
|
U.FL-R-SMT-1(80)
Hirose Electric Co Ltd
|
$0.3343 | Yes | Active | 1 | 50 Ω | 1.3 | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | OTHER RF CONNECTOR | 200VAC V | 500 MΩ | 1 | 6 GHz | e4 | UL | -40 °C | 90 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | SNAP | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.10 | |||||||||||||||||||
|
MS-156C3(20)
Hirose Electric Co Ltd
|
$0.3421 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | Hirose | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||
|
25-7020
Cinch Connectivity Solutions
|
$0.3531 | Active | RF F CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1909763-1
TE Connectivity
|
$0.3719 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | COPPER ALLOY | NOT APPLICABLE | STRAIGHT | RF CONNECTOR | NO | 115/230VAC | 1 | 6 GHz | NO | NO | NO | UL | -40 °C | 90 °C | RECEPTACLE | NOT APPLICABLE | COAX | SNAP | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD FLASH | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.118 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.10 | |||||||||||||
|
25-7150
Cinch Connectivity Solutions
|
$0.3738 | Active | RF F CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
25-7100
Cinch Connectivity Solutions
|
$0.3738 | Yes | Active | RF CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | Cinch Connectivity Solutions | EAR99 | 8536.69.40.10 |