Parametric results for: 做个新罗大学毕业证+V信aptao168咨询 under Other RF Connectors

Filter Your Search

41 - 50 of 47,747 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPC15433
SPC Multicomp
$0.4550 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG RG-6 COAX LOCKING CRIMP 0.768 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
128-0711-201
Vertiv Inc
$0.4600 Yes Transferred 50 Ω 1.3 FEMALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE NO 6 GHz NO NO NO RECEPTACLE NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SURFACE MOUNT VERTIV CO unknown EAR99 8536.69.40.10 ROHS COMPLIANT
0734120110
Molex
$0.4761 Yes Yes Active 50 Ω FEMALE BOARD NOT SPECIFIED STRAIGHT RF CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD NICKEL NOT SPECIFIED SNAP GENERAL PURPOSE NO SURFACE MOUNT MOLEX LLC compliant EAR99 8536.69.40.10 LOW HALOGEN, ROHS AND REACH COMPLIANT Molex
636101111001
Wurth Elektronik
$0.5015 Yes Active 1 50 Ω 1.4 0.3 dB MALE BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR 6 GHz UL -40 °C 90 °C RECEPTACLE NOT APPLICABLE PHOSPHOR BRONZE SNAP GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.122 inch 0.049 inch 0.079 inch 0.122 inch WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik
CONMHF4-SMD-G-T
TE Connectivity
$0.5024 Yes Active 1 50 Ω 1.8 1.57 dB MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT RF MHF CONNECTOR INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ 6 GHz UL -40 °C 90 °C JACK SNAP GENERAL PURPOSE NO SURFACE MOUNT 0.08 inch 0.02 inch 0.06 inch 0.08 inch TE CONNECTIVITY LTD compliant TE Connectivity
25-7047
Cinch Connectivity Solutions
$0.5053 Yes Active RF F CONNECTOR CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
25-7033
Cinch Connectivity Solutions
$0.5060 Active RF F CONNECTOR CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10
GT13SHB-2/1S-HU
Hirose Electric Co Ltd
$0.5102 Yes Active RF F CONNECTOR HIROSE ELECTRIC CO LTD unknown
X.FL-PR-SMT1-2(80)
Hirose Electric Co Ltd
$0.5130 Yes Active NOT SPECIFIED RF CONNECTOR e4 Gold (Au) NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
GT16-PC
Hirose Electric Co Ltd
$0.5136 Yes Yes Active POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT RF CONNECTOR NO NO NO NO NOT APPLICABLE NOT SPECIFIED GENERAL PURPOSE NO HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose