Parametric results for: 哪里可以做假医疗器械置业许可证+V信aptao16... under Other RF Connectors

Filter Your Search

41 - 50 of 47,734 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MS-156HF
Hirose Electric Co Ltd
$0.6325 Yes Yes Active 1 50 Ω 1.3 0.15 dB FEMALE BOARD POLYAMIDE6T NOT SPECIFIED STRAIGHT RF CONNECTOR LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB NO 6 GHz NO NO e3 NO RECEPTACLE Tin (Sn) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SURFACE MOUNT 0.106 inch 0.062 inch 0.079 inch 0.106 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT compliant Hirose
CONUFL001-SMD-T
TE Connectivity
$0.6538 Yes Active 1 50 Ω MALE BOARD NOT APPLICABLE STRAIGHT RF CONNECTOR 6 GHz -40 °C 90 °C NOT APPLICABLE THREADED GENERAL PURPOSE NO SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch TE CONNECTIVITY LTD unknown TE Connectivity
BAC529
L-com Inc
$0.6782 Active RF CONNECTOR L-COM INC unknown L-COM EAR99 8536.69.40.10
GT43-1P-H(A)(30)
Hirose Electric Co Ltd
$0.6941 Active RF CONNECTOR HIROSE ELECTRIC CO LTD unknown
MS-147(01)
Hirose Electric Co Ltd
$0.7188 Yes Active 1 100 mΩ 50 Ω 1.5 0.8 dB FEMALE 12000 Cycles BOARD POLYAMIDE P-CUSN NOT SPECIFIED STRAIGHT RF CONNECTOR ROHS COMPLIANT 100VAC V 1 GΩ 1 6 GHz e4 UL -30 °C 85 °C JACK Gold (Au) NOT SPECIFIED COAX BLACK GOLD SURFACE MOUNT 0.213 inch 0.154 inch 0.228 inch HIROSE ELECTRIC CO LTD unknown Hirose
U.FL-R-SMT-1(60)
Hirose Electric Co Ltd
$0.7195 Yes Active 1 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V 500 MΩ 1 6 GHz e4 UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.10
U.FL-R-SMT-1(01)
Hirose Electric Co Ltd
$0.7235 Yes Yes Active 1 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE NOT SPECIFIED STRAIGHT RF CONNECTOR 200VAC V NO 500 MΩ 1 6 GHz NO NO e4 NO UL -40 °C 90 °C RECEPTACLE Gold (Au) NOT SPECIFIED SNAP MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD ROHS COMPLIANT compliant Hirose EAR99 8536.69.40.10
SPC14807
SPC Multicomp
$0.7410 Yes Contact Manufacturer 1 50 Ω MALE POLYTETRAFLUOROETHYLENE BRASS STRAIGHT 5 GΩ 1 6 GHz POLARIZED HOUSING -65 °C 165 °C COAX LOCKING 0.413 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
U.FL-R-SMT(01)
Hirose Electric Co Ltd
$0.7442 Yes Yes Active 1 20 mΩ 50 Ω 1.3 FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER PHOSPHOR BRONZE GOLD STRAIGHT RF CONNECTOR LOW PROFILE 200VAC V NO 500 MΩ 1 8 GHz NO NO e4 NO UL -40 °C 105 °C RECEPTACLE Gold (Au) BRASS COAX SNAP BEIGE MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SILVER SURFACE MOUNT 0.118 inch 0.049 inch 0.122 inch HIROSE ELECTRIC CO LTD compliant Hirose EAR99 8536.69.40.10
BAC-CFS59U
L-com Inc
$0.7562 Yes Yes Active L-COM INC unknown EAR99 8536.69.40.10