Filter Your Search
41 - 50 of 47,747 results
|
SPC15433
SPC Multicomp
|
$0.4550 | Yes | Active | 1 | MALE | CABLE | STRAIGHT | RF F CONNECTOR | 1 | POLARIZED HOUSING | PLUG | RG-6 | COAX | LOCKING | CRIMP | 0.768 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||
|
128-0711-201
Vertiv Inc
|
$0.4600 | Yes | Transferred | 50 Ω | 1.3 | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | LOW PROFILE | NO | 6 GHz | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | VERTIV CO | unknown | EAR99 | 8536.69.40.10 | ROHS COMPLIANT | |||||||||||||||||||||||
|
0734120110
Molex
|
$0.4761 | Yes | Yes | Active | 50 Ω | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD NICKEL | NOT SPECIFIED | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | MOLEX LLC | compliant | EAR99 | 8536.69.40.10 | LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | |||||||||||||||||||||||
|
636101111001
Wurth Elektronik
|
$0.5015 | Yes | Active | 1 | 50 Ω | 1.4 | 0.3 dB | MALE | BOARD | LIQUID CRYSTAL POLYMER | PHOSPHOR BRONZE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 6 GHz | UL | -40 °C | 90 °C | RECEPTACLE | NOT APPLICABLE | PHOSPHOR BRONZE | SNAP | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.122 inch | 0.049 inch | 0.079 inch | 0.122 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | ||||||||||||||||||
|
CONMHF4-SMD-G-T
TE Connectivity
|
$0.5024 | Yes | Active | 1 | 50 Ω | 1.8 | 1.57 dB | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | RF MHF CONNECTOR | INSERTION LOSS MAX AT: 5 GHZ, VSWR MAX AT: 5 GHZ | 6 GHz | UL | -40 °C | 90 °C | JACK | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.08 inch | 0.02 inch | 0.06 inch | 0.08 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
25-7047
Cinch Connectivity Solutions
|
$0.5053 | Yes | Active | RF F CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | Cinch Connectivity Solutions | ||||||||||||||||||||||||||||||||||||||||||
|
25-7033
Cinch Connectivity Solutions
|
$0.5060 | Active | RF F CONNECTOR | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||||||||||||||||||||
|
GT13SHB-2/1S-HU
Hirose Electric Co Ltd
|
$0.5102 | Yes | Active | RF F CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
X.FL-PR-SMT1-2(80)
Hirose Electric Co Ltd
|
$0.5130 | Yes | Active | NOT SPECIFIED | RF CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose | ||||||||||||||||||||||||||||||||||||||
|
GT16-PC
Hirose Electric Co Ltd
|
$0.5136 | Yes | Yes | Active | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | GENERAL PURPOSE | NO | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.10 | Hirose |