Parametric results for: 买个伊利诺伊州驾驶执照多少钱+V信aptao168咨询 under Other RF Connectors

Filter Your Search

1 - 10 of 47,747 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPC32721
SPC Multicomp
$0.0607 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 4 GHz POLARIZED HOUSING PLUG RG-59 COAX LOCKING CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
MM8030-2610RK0
Murata Manufacturing Co Ltd
$0.1152 Yes Active 50 Ω 1.5 0.5 dB FEMALE BOARD STRAIGHT RF CONNECTOR NO 11 GHz NO NO NO SNAP GENERAL PURPOSE NO SURFACE MOUNT MURATA MANUFACTURING CO LTD not_compliant EAR99 8536.69.40.10 Murata Electronics
MM8030-2610RJ3
Murata Manufacturing Co Ltd
$0.1152 Yes Active 50 Ω 1.5 0.5 dB FEMALE BOARD STRAIGHT RF CONNECTOR NO 11 GHz NO NO NO SNAP GENERAL PURPOSE NO SURFACE MOUNT MURATA MANUFACTURING CO LTD not_compliant EAR99 8536.69.40.10 Murata Electronics
GT16C-2P/S-R
Hirose Electric Co Ltd
$0.1208 Yes Active NOT SPECIFIED RF CONNECTOR NOT APPLICABLE NOT SPECIFIED HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.10 Hirose
2334884-1
TE Connectivity
$0.1253 Yes Active 1 50 Ω BOARD COPPER ALLOY NOT APPLICABLE STRAIGHT RF CONNECTOR NO 115/230VAC 1 6 GHz NO NO NO -40 °C 85 °C RECEPTACLE NOT APPLICABLE SNAP NO YES NO ONE GENERAL PURPOSE NO GOLD SURFACE MOUNT 0.023 inch TE CONNECTIVITY LTD compliant TE Connectivity
SPC15129
SPC Multicomp
$0.1469 Yes Active 1 MALE CABLE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG COAX LOCKING CRIMP 0.61 inch 0.326 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
SPC15212
SPC Multicomp
$0.1773 Yes Active 1 MALE STRAIGHT RF F CONNECTOR 1 POLARIZED HOUSING PLUG COAX LOCKING SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10
MM4829-2702RA4
Murata Manufacturing Co Ltd
$0.1785 Obsolete 1 50 mΩ 50 Ω 1.2 0.1 dB FEMALE 500 Cycles BOARD STRAIGHT REEL PACKAGING 450VAC V 19.5712 N 500 MΩ 1 6 GHz 4.8928 N -40 °C 90 °C JACK GOLD COAX LOCKING SURFACE MOUNT 0.134 inch 0.059 inch 0.134 inch MURATA MANUFACTURING CO LTD compliant EAR99 8536.69.40.10 Murata Electronics
MM5829-2700RJ4
Murata Manufacturing Co Ltd
$0.1830 Obsolete 50 Ω 1.3 MALE BOARD STRAIGHT RF CONNECTOR VSWR MAX AT 3 GHZ NO 12 GHz NO NO NO SNAP MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SURFACE MOUNT MURATA MANUFACTURING CO LTD not_compliant EAR99 8536.69.40.10 Murata Electronics
MM4829-2702RB0
Murata Manufacturing Co Ltd
$0.1874 Obsolete 1 50 mΩ 50 Ω 1.2 0.1 dB FEMALE 500 Cycles BOARD STRAIGHT REEL PACKAGING 450VAC V 19.5712 N 500 MΩ 1 6 GHz 4.8928 N -40 °C 90 °C JACK GOLD COAX LOCKING SURFACE MOUNT 0.134 inch 0.059 inch 0.134 inch MURATA MANUFACTURING CO LTD compliant EAR99 8536.69.40.10 Murata Electronics