Filter Your Search
21 - 30 of 311,210 results
|
1-1123722-3
TE Connectivity
|
$0.0662 | Yes | Yes | Active | 3 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.465 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
794615-2
TE Connectivity
|
$0.0662 | Yes | Active | 2 | 2 | 3 mm | 5 A | MALE | PANEL | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | POLARIZATION | NO | 0.06 inch | 115/230VAC | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | BLACK | 0.118 inch | 0.118 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.27 inch | 0.343 inch | 0.152 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
MC34497
SPC Multicomp
|
$0.0685 | Active | 4 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | NO | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0015979041
Molex
|
$0.0706 | Yes | Yes | Active | 4 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||
|
0003061011
Molex
|
$0.0707 | Yes | Yes | Active | 1 | MALE/FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | CIRCULAR CONNECTOR | POLARIZED | NO | NO | NO | NO | CSA; UL | -40 °C | 105 °C | SOLID | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | SNAP | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.781 inch | 0.192 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||
|
35150-0100
Molex
|
$0.0725 | Yes | Yes | Active | 1 | 1 | MALE | CABLE | POLYESTER | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35745-0310, POLARIZED | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 120 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | YES | NATURAL | 35151-0110 | NO | LOCKING MECH | GENERAL PURPOSE | CRIMP | 0.331 inch | 1.138 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||
|
50-84-1010
Molex
|
$0.0727 | Yes | Yes | Active | 1 | 1 | 3.5 mΩ | 13.5 A | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 | 5000VAC V | NO | 6.672 N | 0.06 inch | 1 GΩ | HOUSING SIDE | 14 AWG | 20 AWG | 2.1962 N | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | WHITE | 0.25 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | GENERAL PURPOSE | CRIMP | 0.29 inch | 1.08 inch | 0.29 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
0050841010
Molex
|
$0.0737 | Yes | Yes | Active | 1 | MALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-2 | PLUG | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||
|
87427-0444
Molex
|
$0.0790 | Yes | Yes | Active | 4 | MALE | BOARD | POLYAMIDE46 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||||||||||||||
|
03-09-2011
Molex
|
$0.0806 | Yes | Yes | Active | 1 | 1 | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-09-1104; 02-09-1119; 02-09-1139; 02-09-2103; 02-09-2118 | NO | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | YES | 0.198 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | GENERAL PURPOSE | SOLDER | 0.36 inch | 1 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 |