Parametric results for: 梅花表93963型号男表【A货++微mpscp1993】 under Power Connectors

Filter Your Search

21 - 30 of 311,208 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1-1123722-3
TE Connectivity
$0.0662 Yes Yes Active 3 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.465 inch TE CONNECTIVITY LTD compliant TE Connectivity
794615-2
TE Connectivity
$0.0662 Yes Active 2 2 3 mm 5 A MALE PANEL POLYAMIDE NOT APPLICABLE POWER CONNECTOR POLARIZATION NO 0.06 inch 115/230VAC 1 POLARIZED 250 V NO NO NO UL 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES BLACK 0.118 inch 0.118 inch NO LOCKING LOCKING ONE GENERAL PURPOSE NO CRIMP 0.27 inch 0.343 inch 0.152 inch TE CONNECTIVITY LTD not_compliant TE Connectivity ROHS COMPLIANT
MC34497
SPC Multicomp
$0.0669 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO NO NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
0015979041
Molex
$0.0706 Yes Yes Not Recommended 4 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant LOW HALOGEN, ROHS AND REACH COMPLIANT
0003061011
Molex
$0.0707 Yes Yes Active 1 MALE/FEMALE CABLE POLYAMIDE NOT SPECIFIED CIRCULAR CONNECTOR POLARIZED NO NO NO NO CSA; UL -40 °C 105 °C SOLID RECEPTACLE NOT APPLICABLE NOT SPECIFIED SNAP YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.781 inch 0.192 inch MOLEX LLC compliant Molex EAR99 8536.69.40.20
35150-0100
Molex
$0.0725 Yes Yes Active 1 1 MALE CABLE POLYESTER NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 35745-0110; 35745-0210; 35745-0310, POLARIZED NO 100 MΩ POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -40 °C 120 °C PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES NATURAL 35151-0110 NO LOCKING MECH GENERAL PURPOSE CRIMP 0.331 inch 1.138 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
50-84-1010
Molex
$0.0727 Yes Yes Active 1 1 3.5 mΩ 13.5 A MALE AND FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 5000VAC V NO 6.672 N 0.06 inch 1 GΩ HOUSING SIDE 14 AWG 20 AWG 2.1962 N NO NO NO CSA, UL 94V-2 -55 °C 105 °C PLUG PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO WHITE 0.25 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING GENERAL PURPOSE CRIMP 0.29 inch 1.08 inch 0.29 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
0050841010
Molex
$0.0737 Yes Yes Active 1 MALE CABLE POLYAMIDE66 NOT SPECIFIED RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO NO 94V-2 PLUG NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant LOW HALOGEN, ROHS AND REACH COMPLIANT
1625-2R1
Molex
$0.0759 Yes Active 2 MALE AND FEMALE CABLE AND PANEL POLYAMIDE RECTANGULAR POWER CONNECTOR POLARIZED; RATED CURRENT(POWER):5 A NO CSA; UL 94V-2 -40 °C 105 °C RECEPTACLE RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.3 inch 0.781 inch 0.44 inch MOLEX LLC unknown
87427-0444
Molex
$0.0790 Yes Yes Active 4 MALE BOARD POLYAMIDE46 NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex