Filter Your Search
31 - 40 of 311,208 results
|
03-09-2011
Molex
|
$0.0806 | Yes | Yes | Active | 1 | 1 | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-09-1104; 02-09-1119; 02-09-1139; 02-09-2103; 02-09-2118 | NO | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | YES | 0.198 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | GENERAL PURPOSE | SOLDER | 0.36 inch | 1 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||||||||||||||||
|
MC34517
SPC Multicomp
|
$0.0817 | Active | 2 | MALE | CABLE AND PANEL | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | PLUG | NO | MC34505 | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
176273-1
TE Connectivity
|
$0.0827 | Yes | Yes | Active | 4 | 2 | 3.96 mm | FEMALE | 25 Cycles | CABLE | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 100 MΩ | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P4 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.181 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.34 inch | 0.561 inch | 0.413 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||
|
640445-2
TE Connectivity
|
$0.0839 | Yes | Active | 2 | 1 | 3.96 mm | 1 | 3 mΩ | 7 A | MALE | 25 Cycles | BOARD | POLYESTER | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 5 GΩ | 7A | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | 0.156 inch | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 100u inch | SOLDER | 0.3 inch | 0.425 inch | 0.312 inch | 0.14 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
176270-1
TE Connectivity
|
$0.0848 | Yes | Yes | Active | 1 | 1 | 3.96 mm | FEMALE | CABLE | POLYAMIDE66 | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.396 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||||||||||||
|
1396-P1
Molex
|
$0.0859 | Yes | Active | 3 | MALE AND FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED; RATED CURRENT(POWER):14 A | NO | CSA; UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.34 inch | 1.01 inch | 0.772 inch | MOLEX LLC | unknown | |||||||||||||||||||||||||||||||||||||||
|
1877285-4
TE Connectivity
|
$0.0861 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | SHROUDED | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.377 inch | 0.472 inch | 0.752 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
1877285-4
TE Connectivity
|
$0.0861 | Yes | Yes | Active | 4 | 1 | 3.96 mm | 8 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | SHROUDED | NO | 8A | 1 | 250 V | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | NOT APPLICABLE | RECTANGULAR | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 39.37u inch | SOLDER | 0.377 inch | 0.472 inch | 0.752 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
1-1123722-2
TE Connectivity
|
$0.0862 | Yes | Yes | Active | 2 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.309 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
1-1123722-2
TE Connectivity
|
$0.0862 | Yes | Yes | Active | 2 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.309 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |