Parametric results for: eclipse+undefined+referen... under Power Connectors

Filter Your Search

31 - 40 of 311,211 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34517
SPC Multicomp
$0.0840 Active 2 MALE CABLE AND PANEL POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO PLUG NO MC34505 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
176270-1
TE Connectivity
$0.0851 Yes Yes Active 1 1 3.96 mm FEMALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.396 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
19-09-2018
Molex
$0.0852 Yes Yes Active 1 1 MALE PANEL POLYAMIDE66 NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO NO NO NO UL 94V-2 -40 °C 105 °C PLUG S0P1 NOT SPECIFIED NO NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 1.187 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
1396-P1
Molex
$0.0859 Yes Active 3 MALE AND FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR POLARIZED; RATED CURRENT(POWER):14 A NO CSA; UL 94V-2 -40 °C 105 °C PLUG NOT APPLICABLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.34 inch 1.01 inch 0.772 inch MOLEX LLC unknown
1877285-4
TE Connectivity
$0.0861 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1877285-4
TE Connectivity
$0.0861 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1123722-2
TE Connectivity
$0.0862 Yes Yes Active 2 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P2 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.309 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1123722-2
TE Connectivity
$0.0862 Yes Yes Active 2 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P2 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.309 inch TE CONNECTIVITY LTD compliant TE Connectivity
03-09-1011
Molex
$0.0878 Yes Yes Active 1 1 MALE OR FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO POLARIZED HOUSING NO NO NO CSA, UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES 0.198 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH GENERAL PURPOSE SOLDER 1.03 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
50-84-2092
Molex
$0.0889 Yes Yes Active 9 3 3.5 mΩ 11 A MALE AND FEMALE 50 Cycles PANEL POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 5000VAC V NO 6.672 N 0.06 inch 1 GΩ HOUSING SIDE 14 AWG 20 AWG 2.1962 N NO NO NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO WHITE 0.25 inch 0.25 inch MULTIPLE MATING PARTS AVAILABLE NO POLARIZED LCK LOCKING GENERAL PURPOSE CRIMP 0.8 inch 1.08 inch MOLEX LLC not_compliant EAR99 8536.69.40.30 Molex