Parametric results for: sierlicollection是什么牌子【A+货... under Power Connectors

Filter Your Search

31 - 40 of 311,209 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
03-09-2011
Molex
$0.0806 Yes Yes Active 1 1 MALE AND FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-1104; 02-09-1119; 02-09-1139; 02-09-2103; 02-09-2118 NO POLARIZED HOUSING NO NO NO CSA, UL 94V-2 -40 °C 105 °C PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES 0.198 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH GENERAL PURPOSE SOLDER 0.36 inch 1 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
MC34517
SPC Multicomp
$0.0817 Active 2 MALE CABLE AND PANEL POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO PLUG NO MC34505 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
176273-1
TE Connectivity
$0.0827 Yes Yes Active 4 2 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P4 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.181 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.34 inch 0.561 inch 0.413 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
640445-2
TE Connectivity
$0.0839 Yes Active 2 1 3.96 mm 1 3 mΩ 7 A MALE 25 Cycles BOARD POLYESTER NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 5 GΩ 7A 1 POLARIZED HOUSING NO NO NO CSA, UL 94V-0 -55 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL 0.156 inch NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE NO RECTANGULAR 100u inch SOLDER 0.3 inch 0.425 inch 0.312 inch 0.14 inch TE CONNECTIVITY LTD compliant TE Connectivity
176270-1
TE Connectivity
$0.0848 Yes Yes Active 1 1 3.96 mm FEMALE CABLE POLYAMIDE66 NOT APPLICABLE RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG NOT APPLICABLE NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCHING ONE GENERAL PURPOSE NO CRIMP 0.396 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
1396-P1
Molex
$0.0859 Yes Active 3 MALE AND FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR POLARIZED; RATED CURRENT(POWER):14 A NO CSA; UL 94V-2 -40 °C 105 °C PLUG NOT APPLICABLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.34 inch 1.01 inch 0.772 inch MOLEX LLC unknown
1877285-4
TE Connectivity
$0.0861 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1877285-4
TE Connectivity
$0.0861 Yes Yes Active 4 1 3.96 mm 8 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR SHROUDED NO 8A 1 250 V NO NO NO UL 94V-0 -25 °C 105 °C PLUG NOT APPLICABLE RECTANGULAR NO YES WHITE NO LATCHING ONE GENERAL PURPOSE NO 39.37u inch SOLDER 0.377 inch 0.472 inch 0.752 inch 0.146 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1123722-2
TE Connectivity
$0.0862 Yes Yes Active 2 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P2 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.309 inch TE CONNECTIVITY LTD compliant TE Connectivity
1-1123722-2
TE Connectivity
$0.0862 Yes Yes Active 2 1 3.95 mm 20 mΩ 8 A FEMALE 50 Cycles CABLE NYLON66 POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 1500VAC V NO 7.1168 N 1 GΩ 115/230VAC 1 250 V .973 N NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P2 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LOCKING LATCHING ONE GENERAL PURPOSE NO CRIMP 0.524 inch 0.413 inch 0.309 inch TE CONNECTIVITY LTD compliant TE Connectivity