Parametric results for: 卡地亚精仿表看的出来吗【A货++微mpscp199... under Power Connectors

Filter Your Search

41 - 50 of 311,209 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
03-09-1011
Molex
$0.0878 Yes Yes Active 1 1 MALE OR FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-09-2134; 02-09-6132, POLARIZED NO POLARIZED HOUSING NO NO NO CSA, UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED RECTANGULAR YES 0.198 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING MECH GENERAL PURPOSE SOLDER 1.03 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
50-84-2092
Molex
$0.0889 Yes Yes Active 9 3 3.5 mΩ 11 A MALE AND FEMALE 50 Cycles PANEL POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 5000VAC V NO 6.672 N 0.06 inch 1 GΩ HOUSING SIDE 14 AWG 20 AWG 2.1962 N NO NO NO CSA, UL 94V-0 -55 °C 105 °C RECEPTACLE PREASSEM CONN NOT APPLICABLE NOT SPECIFIED RECTANGULAR RND PIN-SKT NO WHITE 0.25 inch 0.25 inch MULTIPLE MATING PARTS AVAILABLE NO POLARIZED LCK LOCKING GENERAL PURPOSE CRIMP 0.8 inch 1.08 inch MOLEX LLC not_compliant EAR99 8536.69.40.30 Molex
03-06-2023
Molex
$0.0896 Yes Yes Active 2 MALE OR FEMALE CABLE POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 02-06-1101; 02-06-1... more NO NO NO NO 94V-2 -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NOT SPECIFIED RND PIN-SKT YES MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.3 inch 0.781 inch 0.44 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
39-30-6025
Molex
$0.0913 Yes Yes Active 2 MALE BOARD POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO e3 NO 94V-2 Bright Tin (Sn) - with Nickel (Ni) barrier BRASS NO MULTIPLE MATING PARTS AVAILABLE NO SOLDER MOLEX LLC compliant EAR99 8536.69.40.30 Molex
2139-4A
Molex
$0.0920 Active RECTANGULAR POWER CONNECTOR MOLEX LLC unknown
0003091011
Molex
$0.0921 Yes Yes Active 1 FEMALE AND MALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO NO 94V-2 RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant HALOGEN FREE AND ROHS COMPLIANT
VAR-2
JST Manufacturing
$0.0934 Yes Yes Active 2 7 A FEMALE CABLE POLYAMIDE6 NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACT: SVA-41T-P1.1 NO NO NO NO UL 94V-0 -25 °C 85 °C NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.417 inch 0.016 inch 0.509 inch J S T MFG CO LTD unknown EAR99 8536.69.40.30 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT
VYHP-02V
JST Manufacturing
$0.0936 Yes Yes Active J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT
0015979061
Molex
$0.0958 Yes Yes Active 6 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant ROHS COMPLIANT
770063-1
TE Connectivity
$0.0960 Yes Yes Active 1 1 FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 1 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity ROHS COMPLIANT