Filter Your Search
41 - 50 of 311,211 results
|
50-84-2092
Molex
|
$0.0889 | Yes | Yes | Active | 9 | 3 | 3.5 mΩ | 11 A | MALE AND FEMALE | 50 Cycles | PANEL | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002 | 5000VAC V | NO | 6.672 N | 0.06 inch | 1 GΩ | HOUSING SIDE | 14 AWG | 20 AWG | 2.1962 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | WHITE | 0.25 inch | 0.25 inch | MULTIPLE MATING PARTS AVAILABLE | NO | POLARIZED LCK | LOCKING | GENERAL PURPOSE | CRIMP | 0.8 inch | 1.08 inch | MOLEX LLC | not_compliant | EAR99 | 8536.69.40.30 | Molex | |||||||||||||||
|
03-06-2023
Molex
|
$0.0896 | Yes | Yes | Active | 2 | MALE OR FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 02-06-1101; 02-06-1... more | NO | NO | NO | NO | 94V-2 | -40 °C | 105 °C | PLUG | S0P2 | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.3 inch | 0.781 inch | 0.44 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||
|
39-30-6025
Molex
|
$0.0913 | Yes | Yes | Active | 2 | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | Bright Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.30 | Molex | ||||||||||||||||||||||||||||||||||||||||||
|
2139-4A
Molex
|
$0.0920 | Active | RECTANGULAR POWER CONNECTOR | MOLEX LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0003091011
Molex
|
$0.0921 | Yes | Yes | Active | 1 | FEMALE AND MALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-2 | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | HALOGEN FREE AND ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||
|
VAR-2
JST Manufacturing
|
$0.0934 | Yes | Yes | Active | 2 | 7 A | FEMALE | CABLE | POLYAMIDE6 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACT: SVA-41T-P1.1 | NO | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 0.417 inch | 0.016 inch | 0.509 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.30 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
VYHP-02V
JST Manufacturing
|
$0.0948 | Yes | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NOT SPECIFIED | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0015979061
Molex
|
$0.0958 | Yes | Yes | Active | 6 | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | MOLEX LLC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||
|
770063-1
TE Connectivity
|
$0.0960 | Yes | Yes | Active | 1 | 1 | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | CSA, UL | 94V-2 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 1 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
1-1123722-5
TE Connectivity
|
$0.0962 | Yes | Yes | Active | 5 | 1 | 3.95 mm | 20 mΩ | 8 A | FEMALE | 50 Cycles | CABLE | NYLON66 | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | 1500VAC V | NO | 7.1168 N | 1 GΩ | 115/230VAC | 1 | 250 V | .973 N | NO | NO | NO | UL | 94V-0 | -30 °C | 105 °C | PLUG | S0P5 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.524 inch | 0.413 inch | 0.777 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity |