Parametric results for: coach钱包包装袋【A+货++微mpscp199... under Power Connectors

Filter Your Search

41 - 50 of 311,211 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
50-36-1686
Molex
$0.0908 Yes Active 2 10 mΩ MALE/FEMALE CABLE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR 2000VAC V CSA, UL -40 °C 105 °C PLUG S0P2 NOT APPLICABLE NOT SPECIFIED RND PIN-SKT NATURAL YES LOCKING ONE CRIMP 0.29 inch 1.03 inch 0.54 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
39-30-6025
Molex
$0.0913 Yes Yes Active 2 MALE BOARD POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO e3 NO 94V-2 Bright Tin (Sn) - with Nickel (Ni) barrier BRASS NO MULTIPLE MATING PARTS AVAILABLE NO SOLDER MOLEX LLC compliant EAR99 8536.69.40.30 Molex
2139-4A
Molex
$0.0920 Active RECTANGULAR POWER CONNECTOR MOLEX LLC unknown
0003091011
Molex
$0.0921 Yes Yes Active 1 FEMALE AND MALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO NO 94V-2 RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant HALOGEN FREE AND ROHS COMPLIANT
VAR-2
JST Manufacturing
$0.0934 Yes Yes Active 2 7 A FEMALE CABLE POLYAMIDE6 NOT SPECIFIED RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACT: SVA-41T-P1.1 NO NO NO NO UL 94V-0 -25 °C 85 °C NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.417 inch 0.016 inch 0.509 inch J S T MFG CO LTD unknown EAR99 8536.69.40.30 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT
VYHP-02V
JST Manufacturing
$0.0948 Yes Yes Active J S T MFG CO LTD unknown JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT
176272-1
TE Connectivity
$0.0949 Yes Yes Active 3 1 3.96 mm FEMALE 25 Cycles CABLE POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3 NO 6.672 N 100 MΩ 115/230VAC 1 POLARIZED NO NO NO UL 94V-0 -30 °C 105 °C PLUG S0P3 NOT APPLICABLE RECTANGULAR SQ PIN-SKT NO YES NATURAL MULTIPLE MATING PARTS AVAILABLE NO LATCH LATCHING ONE GENERAL PURPOSE NO CRIMP 0.258 inch 0.38 inch 0.513 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
0015979061
Molex
$0.0958 Yes Yes Active 6 FEMALE CABLE POLYAMIDE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC compliant ROHS COMPLIANT
770063-1
TE Connectivity
$0.0960 Yes Yes Active 1 1 FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 NO NO NO CSA, UL 94V-2 -55 °C 105 °C RECEPTACLE NOT APPLICABLE RECTANGULAR RND PIN-SKT NO YES NATURAL NO ONE GENERAL PURPOSE NO CRIMP 1 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity ROHS COMPLIANT
10136653-02GLF
Amphenol Communications Solutions
$0.0961 Active 2 8.5 A FEMALE CABLE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO UL 94V-0 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED SQ PIN-SKT NO MULTIPLAE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 0.18 inch 0.551 inch 0.27 inch AMPHENOL ICC compliant EAR99 8536.69.40.30 2