Filter Your Search
1 - 10 of 311,210 results
|
73656-5000
Molex
|
$0.0110 | Yes | Yes | Obsolete | 3 | 10 mΩ | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | TUBE PACKAGE & ROHS COMPLIANT | 2000VAC V | NO | 1.3066 N | NO | NO | NO | UL | -55 °C | 105 °C | PLUG | S0P3 | GOLD OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | PRESS FIT | 0.48 inch | 0.445 inch | 0.138 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||
|
73656-1001
Molex
|
$0.0110 | Yes | Yes | Obsolete | 3 | 3 mΩ | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | TUBE PACKAGING | 2000VAC V | 1.3066 N | 1 GΩ | .139 N | NO | NO | NO | CSA, UL | -55 °C | 105 °C | RECEPTACLE | S0P3 | TIN/LEAD OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | BLACK | YES | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | 30u inch | PRESS FIT | 0.496 inch | 0.48 inch | 0.445 inch | 0.138 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
MC34507
SPC Multicomp
|
$0.0262 | Active | 4 | FEMALE | CABLE | POLYAMIDE66 | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NO | MC34519 | NO | GENERAL PURPOSE | CRIMP | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
36804-0001
Molex
|
$0.0262 | Yes | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT SPECIFIED | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2232563-1
TE Connectivity
|
$0.0270 | Yes | Active | 3 | 1 | 9 mm | 20 A | FEMALE | BOARD | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | RECTANGULAR POWER CONNECTOR | NO | 115/230VAC | 1 | 600 V | 12 AWG | 16 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 31.5u inch | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
MTC-04
Adam Technologies Inc
|
$0.0299 | Contact Manufacturer | RECTANGULAR POWER CONNECTOR | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
35150-0204
Molex
|
$0.0334 | Yes | Yes | Active | 2 | MALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | WIRE | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
926522-1
TE Connectivity
|
$0.0397 | Yes | Yes | Active | 2 | 7.4 mm | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | POWER CONNECTOR | NO | 115/230VAC | 1 | POLARIZED | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 0.354 inch | 0.956 inch | 0.714 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
43255-0067
Molex
|
$0.0415 | Yes | Yes | Active | 3 | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
1-2834055-2
TE Connectivity
|
$0.0439 | Yes | Active | 3 | 1 | 4.5 mm | 9 A | NOT APPLICABLE | RECTANGULAR POWER CONNECTOR | NO | 9A | 1 | 16 AWG | 22 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.30 |