Parametric results for: 琳樱雪celine抖音【A+货++微mpscp1993】 under Power Connectors

Filter Your Search

1 - 10 of 311,210 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
73656-5000
Molex
$0.0110 Yes Yes Obsolete 3 10 mΩ FEMALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR TUBE PACKAGE & ROHS COMPLIANT 2000VAC V NO 1.3066 N NO NO NO UL -55 °C 105 °C PLUG S0P3 GOLD OVER NICKEL NOT SPECIFIED BLADE PIN-SKT NO BLACK NO LOCKING ONE GENERAL PURPOSE FLASH inch PRESS FIT 0.48 inch 0.445 inch 0.138 inch MOLEX LLC compliant Molex
73656-1001
Molex
$0.0110 Yes Yes Obsolete 3 3 mΩ FEMALE 250 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR TUBE PACKAGING 2000VAC V 1.3066 N 1 GΩ .139 N NO NO NO CSA, UL -55 °C 105 °C RECEPTACLE S0P3 TIN/LEAD OVER NICKEL NOT SPECIFIED BLADE PIN-SKT BLACK YES GUIDE SLOT LOCKING ONE GENERAL PURPOSE 30u inch PRESS FIT 0.496 inch 0.48 inch 0.445 inch 0.138 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
MC34507
SPC Multicomp
$0.0262 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34519 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
36804-0001
Molex
$0.0262 Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant Molex EAR99 8536.69.40.30
2232563-1
TE Connectivity
$0.0270 Yes Active 3 1 9 mm 20 A FEMALE BOARD POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 600 V 12 AWG 16 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 31.5u inch SOLDER TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
MTC-04
Adam Technologies Inc
$0.0299 Contact Manufacturer RECTANGULAR POWER CONNECTOR ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
35150-0204
Molex
$0.0334 Yes Yes Active 2 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WIRE MOLEX LLC compliant Molex
926522-1
TE Connectivity
$0.0397 Yes Yes Active 2 7.4 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.354 inch 0.956 inch 0.714 inch TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30
43255-0067
Molex
$0.0415 Yes Yes Active 3 MALE BOARD POLYAMIDE66 NOT SPECIFIED RECTANGULAR POWER CONNECTOR POLARIZED NO NO NO e3 NO 94V-0 TIN NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER MOLEX LLC compliant Molex
1-2834055-2
TE Connectivity
$0.0439 Yes Active 3 1 4.5 mm 9 A NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 9A 1 16 AWG 22 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.69.40.30