Filter Your Search
21 - 30 of 12,404 results
|
MC23558
SPC Multicomp
|
$4.6830 | Yes | Active | 1 | 50 Ω | 1.3 | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | STRAIGHT | RF N CONNECTOR | 1 | 11 GHz | POLARIZED HOUSING | -65 °C | 165 °C | JACK | COAX | HOLE .125-.137 | NICKEL | SOLDER | 0.839 inch | 0.307 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||
|
J01020A0113
Telegartner Karl Gartner GmbH
|
$4.6952 | Yes | Contact Manufacturer | 50 Ω | 1.06 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 223/U; RG 400/U | NO | 11 GHz | NO | YES | e4 | NO | PLUG | Copper/Silver (Cu/Ag) | NOT SPECIFIED | THREADED | WATERPROOF | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | ||||||||||||||||||||||||||||
|
J01020A0108
Telegartner Karl Gartner GmbH
|
$4.7117 | Yes | Contact Manufacturer | 1 | 2 mΩ | 50 Ω | 1.06 | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | COPPER SILVER | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 58C/U | NO | 5 GΩ | 1 | 11 GHz | NO | YES | e4 | NO | PLUG | RG-58 | Copper/Silver (Cu/Ag) | COAX | THREADED | WATERPROOF | NO | CRIMP | 1.272 inch | 0.819 inch | TELEGARTNER KARL GARTNER GMBH | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||
|
172119
Amphenol Corporation
|
$4.8353 | Yes | Active | 50 Ω | 1.3 | FEMALE | POLYTETRAFLUORO ETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | STANDARD: MIL-C-39012 | NO | 11 GHz | NO | NO | NO | JACK | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | SOLDER | AMPHENOL CORP | unknown | Amphenol | |||||||||||||||||||||||||||||
|
CN213
LAIRD PLC
|
$4.9750 | Obsolete | RF N CONNECTOR | ANTENEX INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CNF58
LAIRD PLC
|
$5.0000 | Obsolete | RF N CONNECTOR | ANTENEX INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
R161051000
Radiall
|
$5.0004 | Yes | Yes | Active | 50 Ω | 1.08 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall | |||||||||||||||||||||||
|
1-1337418-0
TE Connectivity
|
$5.1661 | Yes | Obsolete | 1 | 1 mΩ | 50 Ω | FEMALE | 500 Cycles | PANEL | PTFE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | 3500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT SPECIFIED | COAX | THREADED | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | SILVER | SOLDER | 0.646 inch | 0.307 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||
|
J01020A0107
Telegartner Karl Gartner GmbH
|
$5.1662 | Contact Manufacturer | 50 Ω | 1.06 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER SILVER | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 213/U | NO | 11 GHz | NO | YES | NO | PLUG | COPPER SILVER | THREADED | WATERPROOF | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant | |||||||||||||||||||||||||||||||
|
J01020A0110
Telegartner Karl Gartner GmbH
|
$5.1662 | Contact Manufacturer | 50 Ω | 1.06 | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | COPPER SILVER | STRAIGHT | RF N CONNECTOR | STANDARD: IEC 61169-16, VSWR MAX AT 1 GHZ, APPLICABLE CABLE: RG 214/U | NO | 11 GHz | NO | YES | NO | PLUG | COPPER SILVER | THREADED | WATERPROOF | NO | CRIMP | TELEGARTNER KARL GARTNER GMBH | compliant |