Filter Your Search
11 - 20 of 30,111 results
|
2031-8028-92
TE Connectivity
|
$0.9227 | Yes | Active | 1 | 3 mΩ | 50 Ω | 1.15 | 0.06 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | RF SMA CONNECTOR | NO | 5 GΩ | 115/230VAC | 1 | 12.4 GHz | NO | NO | YES | -65 °C | 165 °C | PLUG | RG 142, RG 400, RG 223 | NOT APPLICABLE | COAX | THREADED | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.57 inch | 1.3 inch | 0.72 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||
|
MP-19-01L-2-TGG
SPC Multicomp
|
$0.9408 | Active | RF SMA CONNECTOR | MULTICOMP PRO | unknown | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RF2-03-T-00-50-G
Adam Technologies Inc
|
$0.9983 | Active | 1 | 5 mΩ | 50 Ω | 1.2 | FEMALE | 500 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMA CONNECTOR | 1000VAC V | 5 GΩ | 1 | 6 GHz | UL, CSA | -20 °C | 85 °C | COAX | LOCKING | NICKEL | SOLDER | 0.39 inch | 0.594 inch | 0.276 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.10 | Adam Tech | ||||||||||||||||||||||||||||||
|
6053251-1
TE Connectivity
|
$1.0000 | Yes | Obsolete | 1 | 50 Ω | MALE | PANEL | PTFE | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | NO | 5 GΩ | 1 | 26 GHz | NO | NO | NO | -65 °C | 165 °C | JACK | NOT SPECIFIED | SCREW | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||
|
1052987-1
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 1 | 3 mΩ | 50 Ω | 1.34 | 0.34 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | RIGHT ANGLE | RF SMA CONNECTOR | CAPTIVE CENTER CONTACT | NO | 13.344 N | 5 GΩ | 1 | 18 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | JACK | NOT SPECIFIED | COAX | THREADED | NO | NO | NO | LOCKING | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.375 inch | 1.142 inch | 0.705 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||||||
|
1053254-1
TE Connectivity
|
$1.0000 | No | Yes | Active | 1 | 10 mΩ | 50 Ω | 1.2 | 0.26 dB | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | RF SMA CONNECTOR | NO | 13.344 N | 5 GΩ | 115/230VAC | 1 | 26.5 GHz | .278 N | NO | NO | NO | -65 °C | 125 °C | JACK | NOT APPLICABLE | COAX | THREADED | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.451 inch | 0.574 inch | 0.12 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity | |||||||||||||
|
1053476-1
TE Connectivity
|
$1.0000 | Yes | Active | 1 | 50 Ω | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | RF SMA CONNECTOR | STANDARD: MIL-C-83517/9 | NO | 115/230VAC | 1 | 12.4 GHz | NO | NO | NO | -65 °C | 125 °C | JACK | NOT APPLICABLE | THREADED | NO | YES | NO | ONE | GENERAL PURPOSE | NO | SOLDER | 0.601 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
2006-5010-00
TE Connectivity
|
$1.0000 | Yes | Yes | Obsolete | 1 | 50 Ω | 1.21 | 0.13 dB | FEMALE | PANEL | TFE FLUOROCARBON | STAINLESS STEEL | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 405/U | NO | 10 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | RG 405 | GOLD OVER NICKEL | NOT SPECIFIED | COAX | THREADED | NO | NO | NO | ONE | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.5 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
227531-5
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 1 | 50 Ω | 1.13 | 0.13 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 402/U | NO | 8.896 N | 5 GΩ | 115/230VAC | 1 | 18 GHz | POLARIZED HOUSING | NO | NO | YES | -65 °C | 165 °C | PLUG | RG 402 SEMI-RIGID | NOT APPLICABLE | COAX | THREADED | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.447 inch | 0.447 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
1051026-1
TE Connectivity
|
$1.0000 | Yes | End Of Life | 1 | 50 Ω | FEMALE | PANEL | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | NOT APPLICABLE | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 405/U | NO | 115/230VAC | 1 | 18 GHz | NO | NO | YES | -65 °C | 165 °C | JACK | RG 405 SEMI-RIGID | NOT APPLICABLE | THREADED | NO | YES | NO | ONE | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.748 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.10 | TE Connectivity |