Filter Your Search
1 - 10 of 25 results
|
R125633000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 0.13 dB | MALE | STRIPLINE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL (79) | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1, CAPTIVE CENTER CONTACT | NO | 18 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD OVER NICKEL | BRASS | THREADED | HERMETIC | NO | SOLDER | RADIALL S A | unknown | |||||||||||||||
|
R125633
Radiall
|
Check for Price | Active | 50 Ω | 0.13 dB | MALE | STRIPLINE | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1, CAPTIVE CENTER CONTACT | NO | 18 GHz | NO | YES | e4 | YES | RECEPTACLE | GOLD | BRASS | THREADED | HERMETIC | NO | SOLDER | RADIALL S A | unknown | |||||||||||||||||
|
R125.633.000
Radiall
|
Check for Price | Active | 50 Ω | 1.28 | 1.27 dB | MALE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL (79) | STRAIGHT | RF SMA CONNECTOR | NO | 18 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD (51) OVER NICKEL (79) | THREADED | MULTIPLE MATING PARTS AVAILABLE | HERMETIC | YES | SOLDER | RADIALL S A | unknown | ||||||||||||||||||
|
2955-6330
Johnson Components
|
Check for Price | Obsolete | RF SMA CONNECTOR | JOHNSON COMPONENTS INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
5633-3CCSF
Carlisle Interconnect Technologies
|
Check for Price | Contact Manufacturer | 1 | MALE | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | STRAIGHT | RF SMA CONNECTOR | 1 | POLARIZED HOUSING | COAX | LOCKING | 0.51 inch | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||||
|
5633XXX
CML Innovative Technologies
|
Check for Price | Yes | Transferred | CML TECHNOLOGIES GMBH & CO KG | unknown | LED MOUNTING HARDWARE | |||||||||||||||||||||||||||||||||||||
|
5633XXX
Chicago Miniature Lighting LLC
|
Check for Price | Yes | Contact Manufacturer | CHICAGO MINIATURE LIGHTING LLC | unknown | LED MOUNTING HARDWARE | |||||||||||||||||||||||||||||||||||||
|
SF2955-6331
Johnson Components
|
Check for Price | Obsolete | RF SMA CONNECTOR | JOHNSON COMPONENTS INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
5633-5CC
Carlisle Interconnect Technologies
|
Check for Price | Contact Manufacturer | 1 | MALE | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | STRAIGHT | RF SMA CONNECTOR | 1 | POLARIZED HOUSING | COAX | LOCKING | GOLD | 0.51 inch | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||||||
|
5633-4CC
Carlisle Interconnect Technologies
|
Check for Price | Contact Manufacturer | 1 | MALE | POLYTETRAFLUOROETHYLENE | STAINLESS STEEL | STRAIGHT | RF SMA CONNECTOR | 1 | POLARIZED HOUSING | COAX | LOCKING | GOLD | 0.51 inch | CARLISLE INTERCONNECT TECHNOLOGIES | compliant | EAR99 | 8536.69.40.10 |