Parametric results for: 福州丝足会所+717746292_Q扣の号shv under SHV Connectors

Filter Your Search

41 - 50 of 288 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
22_SHV-50-0-6/133_NE
HUBER+SUHNER
$97.0242 Yes Active 1 50 Ω FEMALE 500 Cycles CABLE PS BRASS GOLD OVER NICKEL STRAIGHT RF SHV CONNECTOR STANDARDS: IEC 60498, MIL-STD-348A/314 NO 1 300 MHz NO YES e4 YES -55 °C 100 °C JACK Gold (Au) - with Nickel (Ni) barrier BRASS COAX BAYONET MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE YES SOLDER 0.756 inch 0.492 inch 0.177 inch HUBER+SUHNER AG ROHS COMPLIANT compliant EAR99 8536.69.40.10 HUBER & SUHNER
KV-79-12
Kings Electronics
$106.9472 Obsolete FEMALE POLYTETRAFLUOROETHYLENE SILVER STRAIGHT RF SHV CONNECTOR NO NO NO e4 NO RECEPTACLE SILVER BERYLLIUM COPPER BAYONET GENERAL PURPOSE YES SOLDER KINGS ELECTRONICS CO INC unknown EAR99 8536.69.40.10
1702-1
Kings Electronics
$108.6051 Transferred FEMALE CABLE AND PANEL POLYTETRAFLUOROETHYLENE GOLD STRAIGHT RF SHV CONNECTOR STANDARD: MIL-PRF-39012, APPLICABLE CABL... more NO NO NO e4 YES JACK GOLD BERYLLIUM COPPER BAYONET HERMETIC YES CRIMP KINGS ELECTRONICS CO INC unknown
23_SHV-50-0-2/133_NE
HUBER+SUHNER
$109.0713 Active 50 Ω FEMALE CABLE AND PANEL PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE GOLD OVER NICKEL STRAIGHT RF SHV CONNECTOR STANDARDS: IEC 60498, MIL-STD-348A/314 NO 300 MHz NO YES e4 YES JACK GOLD OVER NICKEL BRASS BAYONET MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE YES SOLDER HUBER+SUHNER AG ROHS COMPLIANT compliant HUBER & SUHNER
KV-79-11
Kings Electronics
$110.4548 Transferred FEMALE POLYTETRAFLUOROETHYLENE GOLD (50) OVER NICKEL (50) STRAIGHT RF SHV CONNECTOR NO NO NO e4 NO RECEPTACLE GOLD (50) OVER NICKEL (50) BERYLLIUM COPPER BAYONET HERMETIC YES SOLDER KINGS ELECTRONICS CO INC unknown
1705-3
Kings Electronics
$126.5415 Active 1 MALE CABLE POLYTETRAFLUOROETHYLENE BRASS GOLD STRAIGHT RF SHV CONNECTOR APPLICABLE CABLES: RG 174; RG 179A; RG 179B; RG 187; RG 187A; RG 188; RG 188A/U NO 1 NO NO e4 NO PLUG GOLD BRASS COAX BAYONET LOCKING GENERAL PURPOSE NO CRIMP 2.01 inch KINGS ELECTRONICS CO INC unknown EAR99 8536.69.40.10
1705-16-11
Kings Electronics
$151.2273 Transferred MALE CABLE POLYSTYRENE GOLD STRAIGHT RF SHV CONNECTOR NO NO NO e4 NO PLUG GOLD BRASS BAYONET GENERAL PURPOSE NO CRIMP KINGS ELECTRONICS CO INC unknown
73419-2210
Molex
$156.6251 Active 1 50 Ω POLYTETRAFLUOROETHYLENE BRASS RIGHT ANGLE RF SHV CONNECTOR 1 PLUG BELDEN COAX NICKEL MOLEX LLC unknown EAR99 8536.69.40.10
1065-2
Kings Electronics
$174.3104 Transferred MALE CABLE POLYETHYLENE GOLD (50) OVER NICKEL (50) STRAIGHT RF SHV CONNECTOR NO NO NO e4 NO PLUG GOLD (50) OVER NICKEL (50) BRASS BAYONET WATERPROOF NO CRIMP KINGS ELECTRONICS CO INC unknown
22_SHV-50-0-3/100_NE
HUBER+SUHNER
$200.6704 No Active 1 50 Ω FEMALE 500 Cycles PFA/PTFE BRASS GOLD (51) OVER NICKEL (51) STRAIGHT RF SHV CONNECTOR NO 1 300 MHz NO NO e4 NO -65 °C 165 °C JACK Gold (Au) - with Nickel (Ni) barrier BRASS COAX BAYONET LOCKING GENERAL PURPOSE YES SILVER SOLDER 0.945 inch 0.689 inch HUBER+SUHNER AG unknown EAR99 8536.69.40.10 HUBER & SUHNER