Parametric results for: DT04-3P-E005 under Two Part Board Connectors

Filter Your Search

1 - 10 of 18,365 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F251007
Artesyn Embedded Technologies
Check for Price Obsolete FEMALE GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO SOCKET GOLD NO ONE GENERAL PURPOSE WIRE WRAP EMERSON NETWORK POWER unknown
008352056752016
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008352076752805
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
00-8289-040-004-112
KYOCERA Crystal Device Corporation
Check for Price Obsolete 40 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER RIGHT ANGLE BOARD CONNECTOR POLARIZED 1050AC/DC V NO 1 GΩ POLARIZED KEY UL, CSA 94V-0 -55 °C 105 °C RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.313 inch 0.69 inch 2.76 inch 0.15 inch KYOCERA CRYSTAL DEVICE CORP unknown
11-8289-016-002-243
KYOCERA Crystal Device Corporation
Check for Price Obsolete 16 2 2.54 mm 2 10 mΩ 1 A MALE BOARD GLASS FILLED POLYESTER STRAIGHT BOARD CONNECTOR 1050AC/DC V NO 1 GΩ UL, CSA 94V-0 -55 °C 105 °C SPLIT BOARD LOCK RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.313 inch 0.69 inch 1.56 inch 0.15 inch KYOCERA CRYSTAL DEVICE CORP unknown
91625-323ANLF
Amphenol FCi
Check for Price Active 46 2 2.54 mm 2 15 mΩ 3 A FEMALE 200 Cycles BOARD GLASS FILLED POLYETHYLENE GOLD (30) STRAIGHT BOARD STACKING CONNECTOR LOW PROFILE, DUBOX 1414VAC V NO 1.5 N 100 GΩ 0.3 N NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL RECTANGULAR SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.63 mm 30u inch SURFACE MOUNT 0.236 inch 0.276 inch 2.42 inch FCI unknown EAR99 8536.69.40.40
20021231-00050T4LF
Amphenol FCi
Check for Price Active FCI unknown
008275056231526
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
008352060752831
KYOCERA Crystal Device Corporation
Check for Price Obsolete BOARD CONNECTOR KYOCERA CRYSTAL DEVICE CORP unknown
IF211503-P1110T-AN
Foxconn
Check for Price Active HON HAI PRECISION INDUSTRY CO LTD unknown