Filter Your Search
1 - 2 of 2 results
|
LMV1012XP-25/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 95 MHz | 23.8 dB | VFBGA | 0.15 % | 5 V | AUDIO PREAMPLIFIER | 1 | 300 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 955 µm | 1.031 mm | 300 µm | NATIONAL SEMICONDUCTOR CORP | 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LMV1012XP-25/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 95 MHz | 23.8 dB | VFBGA | 0.15 % | 5 V | AUDIO PREAMPLIFIER | 1 | 300 µA | 2 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 955 µm | 1.031 mm | 300 µm | TEXAS INSTRUMENTS INC | 0.30 MM HEIGHT, LEAD FREE, MO-211CA, MICRO, SMD-4 | compliant | EAR99 | 8542.33.00.01 | DSBGA | 4 |