Filter Your Search
1 - 10 of 421 results
|
NJM2207D
New Japan Radio Co Ltd
|
$1.2528 | Yes | Yes | Obsolete | DIP | 13 V | ON-SCREEN DISPLAY IC | BIPOLAR | TV | NO | 1 | 9 mA | 4.75 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e6 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.7 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 | On-Screen Display IC | New Japan Radio | ||||||||
|
LC74731W-9818-E
onsemi
|
$8.0647 | Yes | Yes | Obsolete | ON-SCREEN DISPLAY IC | e6 | 3 | Tin/Bismuth (Sn/Bi) | ONSEMI | 64 | unknown | 8542.39.00.01 | On-Screen Display IC | 131AK | ||||||||||||||||||||||||||||||||||
|
M65669SP
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | SDIP | PAL; NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | 16 X 9 | YES | 1 | 3.2 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.7 mm | 5.5 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
935247880551
NXP Semiconductors
|
Check for Price | Obsolete | QFP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||
|
UPD6456GS-102
NEC Electronics America Inc
|
Check for Price | No | Obsolete | SOP | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 1 | 3 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e0 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 5.6 mm | 1.8 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, PLASTIC, SOP-16 | compliant | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||
|
LC74799M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 5V VDD2 SUPPLY | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | e0 | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SOP30,.4,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP30,.4,40 | 30 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||
|
SAB9077HB
NXP Semiconductors
|
Check for Price | Obsolete | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||
|
M65665CSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | SDIP | PAL; NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 3.2 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 36.7 mm | 5.5 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||
|
HD49420FS
Renesas Electronics Corporation
|
Check for Price | Transferred | QFP | PICTURE-IN-PICTURE IC | R-PQFP-G80 | Not Qualified | 80 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.1 mm | RENESAS TECHNOLOGY CORP | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||||||||||||
|
LM1253AAE/NA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | CMOS | MONITOR | 12 X 18 | NO | 1 | 1 | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.725 mm | 5.334 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | On-Screen Display IC |