Filter Your Search
11 - 20 of 421 results
|
UPD6454GT-101
NEC Electronics America Inc
|
Check for Price | No | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 1 | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.2 mm | 2.9 mm | NEC ELECTRONICS AMERICA INC | 0.375 INCH, PLASTIC, SOP-24 | compliant | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
SDA9189X
Infineon Technologies AG
|
Check for Price | Obsolete | SOP | NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 64 | 1 | 160 mA | 4.75 V | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.89 mm | 20.9 mm | 2.54 mm | INFINEON TECHNOLOGIES AG | PLASTIC, DSO-32 | compliant | 8542.39.00.01 | On-Screen Display IC | SOIC | 32 | |||||||||
|
S5D2510
Samsung Semiconductor
|
Check for Price | Obsolete | DIP | 5.25 V | ON-SCREEN DISPLAY IC | MONITOR | 15 X 30 | NO | 16 | 1 | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 16 | ||||||||||
|
LC74735W
SANYO Electric Co Ltd
|
Check for Price | Obsolete | LFQFP | 3.6 V | ON-SCREEN DISPLAY IC | CMOS | TV | IT ALSO REQUIRES 3V TO 5.5V SUPPLY | 40 X 13 | NO | 16 | 1 | 37 mA | 3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.6 mm | SANYO ELECTRIC CO LTD | LFQFP, QFP80,.55SQ,20 | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 80 | ||||||
|
HD49410FS
Hitachi Ltd
|
Check for Price | Transferred | QFP | PICTURE-IN-PICTURE IC | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.1 mm | HITACHI LTD | QFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 | ||||||||||||||||||||
|
M65665FP
Mitsubishi Electric
|
Check for Price | No | Transferred | SSOP | PAL; NTSC | 3.5 V | PICTURE-IN-PICTURE IC | TV | YES | 1 | 3.2 V | COMMERCIAL | R-PDSO-G42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 8.4 mm | 17.5 mm | 2.4 mm | MITSUBISHI ELECTRIC CORP | SSOP, SOP42,.5,32 | unknown | 8542.39.00.01 | On-Screen Display IC | SSOP | 42 | ||||||||
|
SAB9075HB-S
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | PICTURE-IN-PICTURE IC | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||
|
UPD6465GT-101
NEC Electronics Group
|
Check for Price | Obsolete | ON-SCREEN DISPLAY IC | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | NEC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 24 | |||||||||||||||||||||||
|
PCA8515005D
NXP Semiconductors
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 18 | NO | 16 | 1 | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 24 | ||||||||
|
BU2848FST2
ROHM Semiconductor
|
Check for Price | Obsolete | SSOP | PAL; NTSC | 5 V | ON-SCREEN DISPLAY IC | TV | 12 X 18 | NO | 1 | 3 V | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | 5.4 mm | 8.7 mm | 2.01 mm | ROHM CO LTD | SSOP, | unknown | 8542.39.00.01 | On-Screen Display IC | SSOP | 20 |