Filter Your Search
31 - 40 of 421 results
|
SAB9077HB
NXP Semiconductors
|
Check for Price | Obsolete | QFP | PAL; NTSC | 5.5 V | PICTURE-IN-PICTURE IC | TV | YES | 8 | 1 | 4.5 V | OTHER | R-PQFP-G100 | Not Qualified | 70 °C | -25 °C | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||
|
LC74723M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | BACKGROUND COLOR SWITCHING VALID ONLY IN... more | 10 X 24 | NO | 2 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | DFP | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | On-Screen Display IC | ||
|
MC141541P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | DIP | 5.5 V | ON-SCREEN DISPLAY IC | MONITOR | 10 X 24 | NO | 1 | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.18 mm | 4.44 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||
|
BU2857FT2
ROHM Semiconductor
|
Check for Price | Obsolete | SOP | PAL; NTSC | 5 V | ON-SCREEN DISPLAY IC | TV | 12 X 18 | NO | 1 | 3 V | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 18.5 mm | 2.41 mm | ROHM CO LTD | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||
|
LC74736PT
SANYO Electric Co Ltd
|
Check for Price | Obsolete | TFQFP | 3.6 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 3.3V TO 5.5V VDD3 SUPPLY | 24 X 32 | NO | 16 | 1 | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | SANYO ELECTRIC CO LTD | QFP | TFQFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||
|
LC74776M
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | SSOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 4.5V TO 6.5V VDD2 SUPPLY | 12 X 24 | NO | 8 | 1 | 4.5 V | OTHER | R-PDSO-G30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO SEMICONDUCTOR CO LTD | SOIC | SSOP, | 30 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||
|
LC74735W
SANYO Electric Co Ltd
|
Check for Price | Obsolete | LFQFP | 3.6 V | ON-SCREEN DISPLAY IC | CMOS | TV | IT ALSO REQUIRES 3V TO 5.5V SUPPLY | 40 X 13 | NO | 16 | 1 | 37 mA | 3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -30 °C | 80 | PLASTIC/EPOXY | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.6 mm | SANYO ELECTRIC CO LTD | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||
|
HD49410FS
Hitachi Ltd
|
Check for Price | Transferred | QFP | PICTURE-IN-PICTURE IC | R-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.1 mm | HITACHI LTD | QFP | QFP, | 100 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||||||
|
UPD6451AGT-301
NEC Electronics Group
|
Check for Price | Transferred | ON-SCREEN DISPLAY IC | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NEC ELECTRONICS CORP | SOIC | , | 20 | unknown | 8542.39.00.01 | On-Screen Display IC | |||||||||||||||||||||||||
|
SAB9075HB-S
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | PICTURE-IN-PICTURE IC | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | On-Screen Display IC |