Filter Your Search
41 - 50 of 421 results
|
SDA9187X
Siemens
|
Check for Price | Transferred | 5.5 V | PICTURE-IN-PICTURE IC | TV | 1 | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||||||||
|
LC74782M
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | SOP | PAL; NTSC | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | NO | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -30 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.9 mm | 15.3 mm | 2.5 mm | SANYO ELECTRIC CO LTD | SOP, SOP24,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DFP | 24 | ||||
|
SAB9082H
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | PICTURE-IN-PICTURE IC | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | On-Screen Display IC | ||||||||||||||||||||
|
MC44463B
Freescale Semiconductor
|
Check for Price | No | Obsolete | SDIP | PICTURE-IN-PICTURE IC | BICMOS | 5 V | 160 mA | R-PDIP-T56 | Not Qualified | e0 | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SDIP, SDIP56,.6 | unknown | Picture-In-Picture IC | ||||||||||||||||||||
|
LC74761
SANYO Electric Co Ltd
|
Check for Price | Transferred | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | CMOS | TV | 12 X 24 | 8 | 1 | 20 mA | 4.5 V | OTHER | R-PDIP-T30 | Not Qualified | 70 °C | -30 °C | 30 | PLASTIC/EPOXY | SDIP30,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 27.2 mm | 3.95 mm | SANYO ELECTRIC CO LTD | SDIP, SDIP30,.4 | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 30 | ||||||||
|
KS5514B-07
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 24 | ||||||||
|
UPD6451AGT-301
NEC Electronics Group
|
Check for Price | Transferred | ON-SCREEN DISPLAY IC | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | NEC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | On-Screen Display IC | SOIC | 20 | ||||||||||||||||||||||||||
|
KS5514B-02
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 24 | ||||||||
|
LC74736PT
SANYO Electric Co Ltd
|
Check for Price | Obsolete | TFQFP | 3.6 V | ON-SCREEN DISPLAY IC | CMOS | TV | CAN OPERATE WITH 3.3V TO 5.5V VDD3 SUPPLY | 24 X 32 | NO | 16 | 1 | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | SANYO ELECTRIC CO LTD | TFQFP, | unknown | 8542.39.00.01 | On-Screen Display IC | QFP | 100 | |||||||||
|
KS5514B-15
Samsung Semiconductor
|
Check for Price | Obsolete | SDIP | PAL; NTSC; SECAM | 5.5 V | ON-SCREEN DISPLAY IC | BICMOS | TV | IT ALSO REQUIRES 3.5V TO 5.5V DIGITAL SUPPLY | 12 X 18 | NO | 8 | 1 | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | SDIP, | unknown | 8542.39.00.01 | On-Screen Display IC | DIP | 24 |