Parametric results for: Weston-Super-Mare+Extramarital+affairs+investigation【咨询Telegram:@dht28】 under Superimposer ICs

Filter Your Search

1 - 10 of 421 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NJM2207D
New Japan Radio Co Ltd
$1.2528 Yes Yes Obsolete DIP 13 V ON-SCREEN DISPLAY IC BIPOLAR TV NO 1 9 mA 4.75 V INDUSTRIAL R-PDIP-T14 Not Qualified e6 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE NO TIN BISMUTH THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19 mm 4.7 mm NEW JAPAN RADIO CO LTD DIP DIP-14 14 compliant 8542.39.00.01 On-Screen Display IC New Japan Radio
LC74731W-9818-E
onsemi
$8.0647 Yes Yes Obsolete ON-SCREEN DISPLAY IC e6 3 Tin/Bismuth (Sn/Bi) ONSEMI 64 unknown 8542.39.00.01 On-Screen Display IC 131AK
MC44463B
Freescale Semiconductor
Check for Price No Obsolete SDIP PICTURE-IN-PICTURE IC BICMOS 5 V 160 mA R-PDIP-T56 Not Qualified e0 56 PLASTIC/EPOXY SDIP56,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS SDIP, SDIP56,.6 unknown Picture-In-Picture IC
HD49420FS
Renesas Electronics Corporation
Check for Price Transferred QFP PICTURE-IN-PICTURE IC R-PQFP-G80 Not Qualified 80 PLASTIC/EPOXY RECTANGULAR FLATPACK YES GULL WING 800 µm QUAD 14 mm 20 mm 3.1 mm RENESAS TECHNOLOGY CORP QFP, unknown 8542.39.00.01 On-Screen Display IC
UPD6451GT-101
NEC Electronics America Inc
Check for Price No Transferred SOP 5.5 V ON-SCREEN DISPLAY IC CMOS TV 12 X 18 NO 8 1 4.5 V COMMERCIAL EXTENDED R-PDSO-G20 Not Qualified e0 75 °C -20 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.2 mm 12.8 mm 2.9 mm NEC ELECTRONICS AMERICA INC 0.375 INCH, PLASTIC, SOP-20 compliant 8542.39.00.01 On-Screen Display IC
SDA9188-3X
Siemens
Check for Price Transferred 5.5 V PICTURE-IN-PICTURE IC MOS TV NO 1 4.5 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SIEMENS A G , unknown 8542.39.00.01 On-Screen Display IC
LC74781M
SANYO Electric Co Ltd
Check for Price No Transferred SOP PAL; NTSC 5.5 V ON-SCREEN DISPLAY IC CMOS VCR; TV 12 X 24 8 1 20 mA 4.5 V OTHER R-PDSO-G24 Not Qualified e0 70 °C -30 °C 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.9 mm 15.3 mm 2.5 mm SANYO ELECTRIC CO LTD DFP SOP, SOP24,.4 24 unknown 8542.39.00.01 On-Screen Display IC
MC44460B
Motorola Semiconductor Products
Check for Price No Obsolete SDIP NTSC 5 V PICTURE-IN-PICTURE IC BICMOS TV YES 1 160 mA 5 V R-PDIP-T56 Not Qualified e0 56 PLASTIC/EPOXY SDIP56,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 15.24 mm 52.07 mm 5.08 mm MOTOROLA INC SHRINK, PLASTIC, DIP-56 unknown 8542.39.00.01 On-Screen Display IC
MC44462B
Motorola Mobility LLC
Check for Price No Obsolete SDIP NTSC 5 V PICTURE-IN-PICTURE IC BICMOS TV YES 1 160 mA 5 V R-PDIP-T56 Not Qualified e0 56 PLASTIC/EPOXY SDIP56,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 15.24 mm 52.07 mm 5.08 mm MOTOROLA INC DIP SDIP, SDIP56,.6 56 unknown 8542.39.00.01 Picture-In-Picture IC
M65669SP
Mitsubishi Electric
Check for Price No No Obsolete SDIP PAL; NTSC 3.5 V PICTURE-IN-PICTURE IC TV 16 X 9 YES 1 3.2 V COMMERCIAL R-PDIP-T42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO TIN LEAD THROUGH-HOLE 1.778 mm DUAL 15.24 mm 36.7 mm 5.5 mm MITSUBISHI ELECTRIC CORP DIP SDIP, SDIP42,.6 42 unknown 8542.39.00.01 On-Screen Display IC