Parametric results for: ADS1000A1QDBVRQ1 under Analog to Digital Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ads1000a1qdbvrq1 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
ADS1000A1QDBVRQ1
Texas Instruments
$1.5193 Yes Yes Active 5 V 5.5 V 1 0.0244 % 12 128 Hz YES ADC, PROPRIETARY METHOD -5 V 1 2'S COMPLEMENT BINARY 2 µA 2.7 V AUTOMOTIVE SERIAL R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 1.45 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01 Texas Instruments