Filter Your Search
21 - 30 of 186,318 results
|
AD598JRZ
Analog Devices Inc
|
$53.7020 | No | Yes | Active | 15 V | 2.3 V | 10 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 16 mA | 36 V | 13 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | ANALOG DEVICES INC | SOIC | PLASTIC, SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
AD2S82AHPZ
Analog Devices Inc
|
$58.8493 | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 22 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD698SQ
Analog Devices Inc
|
$64.5175 | No | No | Active | 15 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -18 V | -6.5 V | -15 V | 1 | 18 V | 6.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-24 | 24 | Q-24-2 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
AD598SD/883B
Analog Devices Inc
|
$66.8402 | No | No | Active | 15 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 27.035 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | D-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AD2S90APZ
Analog Devices Inc
|
$75.1402 | No | Yes | Active | 5 V | 2.2 V | 20 kHz | 500 rps | 15.9 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.25 V | -4.75 V | -5 V | 1 | 9 mA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-20 | 20 | P-20 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||
|
AD2S80AJD
Analog Devices Inc
|
$76.8741 | No | No | Not Recommended | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ALSO REQUIRES A 5V LOGIC SUPPLY | -13.2 V | -10.8 V | -12 V | 1 | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.06 mm | 50.8 mm | ANALOG DEVICES INC | DIP | DIP-40 | 40 | D-40-1 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD598AD
Analog Devices Inc
|
$82.4784 | No | No | Active | 15 V | 12.98 V | 5 kHz | 18 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | 18 mA | 36 V | 13 V | BIPOLAR | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | D-20 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD2S82AHPZ-REEL
Analog Devices Inc
|
$82.7392 | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 22 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD2S82AJPZ
Analog Devices Inc
|
$85.1329 | No | Yes | Not Recommended | 12 V | 2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -13.2 V | -10.8 V | -12 V | 1 | 30 mA | 13.2 V | 10.8 V | BICMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
AD2S83IPZ
Analog Devices Inc
|
$94.9139 | No | Yes | Active | 12 V | 2.2 V | 20 kHz | 16.25 rps | 8 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | PROGRAMMABLE RESOLUTION; ALSO REQUIRES A 5V LOGIC SUPPLY | -12.6 V | -11.4 V | -12 V | 1 | 30 mA | 12.6 V | 11.4 V | BICMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | ANALOG DEVICES INC | LCC | PLASTIC, LCC-44 | 44 | P-44A | compliant | EAR99 | 8542.39.00.01 | Analog Devices |