Parametric results for: 永福找小姐全套服务+319337670_扣+扣qip under Position Converters

Filter Your Search

1 - 10 of 78,388 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: QIP Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
SD-14595D2-185L
Data Device Corporation
Check for Price No No Active 5 V 90 V 400 Hz 10 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID MILITARY R-XDIP-P36 Not Qualified e0 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14585-375
Data Device Corporation
Check for Price Active 15 V 11.8 V 5 kHz 12.5 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm QUAD 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
RD-14595D1-364W
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 10 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14595D3-885Z
Data Device Corporation
Check for Price No No Active 5 V 90 V 60 Hz 1.5 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-14597D3-524L
Data Device Corporation
Check for Price No No Active 5 V 90 V 60 Hz 0.5 rps 2.6 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-XDIP-P36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm 48.26 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SDC-14561-885W
Data Device Corporation
Check for Price No No Active 15 V 90 V 1 kHz 2.5 rps 1.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID COMMERCIAL R-XDIP-P36 Not Qualified e0 70 °C 36 UNSPECIFIED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.13 mm DATA DEVICE CORP DIP 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 36 compliant 8542.39.00.01
SDC-14615T-574L
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 5 kHz 2.5 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER THREE CHANNEL -5.5 V -4.5 V -5 V 1 51 mA 5.25 V 4.75 V HYBRID INDUSTRIAL R-XDIP-P36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED QIP DIP36,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 19.7 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01
SD-145510DS-414Q
Data Device Corporation
Check for Price Active 5 V 35 V 5 kHz 2.5 rps 2 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.25 V 4.75 V HYBRID MILITARY R-CQMA-P34 e0 125 °C -55 °C MIL-PRF-38534 34 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm QUAD 19.81 mm 6.6 mm 25.4 mm DATA DEVICE CORP MODULE , compliant 8542.39.00.01
RD-14596D1-582
Data Device Corporation
Check for Price No No Active 5 V 11.8 V 400 Hz 10 rps 5.2 arc min 14 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX 1 5.5 V 4.5 V HYBRID INDUSTRIAL R-XDIP-P36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm QUAD 20.3 mm 5.69 mm DATA DEVICE CORP DIP QIP, 36 compliant 8542.39.00.01
SDC-14566-572Q
Data Device Corporation
Check for Price No No Active 15 V 11.8 V 1 kHz 2.5 rps 4.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID INDUSTRIAL R-XDIP-P36 Not Qualified e0 85 °C -40 °C 36 UNSPECIFIED QIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.13 mm DATA DEVICE CORP DIP 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36 36 compliant 8542.39.00.01