Parametric results for: 卫辉ons交友●主播Φ:909453290● under Ceramic Resonators

Filter Your Search

11 - 20 of 232,309 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AWSCR-4.19CRLB-C15-T3
Abracon Corporation
$0.0938 Active 4.19 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C e1 -40 °C 125 °C SURFACE MOUNT YES TIN SILVER COPPER OVER NICKEL 3.2mm x 1.3mm x 1mm ABRACON LLC unknown ABRACON
CSTCE10M0G52A-R0
Murata Manufacturing Co Ltd
$0.0980 Yes Yes End Of Life 10 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 125 °C TAPE AND REEL e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics CERAMIC PACKAGE-3
CSTLS4M19G53-A0
Murata Manufacturing Co Ltd
$0.0982 Yes Obsolete 4.194 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics
CSTCE8M00G55A-R0
Murata Manufacturing Co Ltd
$0.1029 Yes Yes End Of Life 8 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 125 °C BUILT IN CAPACITOR; TAPE AND REEL e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics ROHS COMPLIANT, CERAMIC PACKAGE-3 EAR99 8541.60.00.80
CSBLA455KEC8-B0
Murata Manufacturing Co Ltd
$0.1039 Yes Yes Obsolete 455 kHz 0.5 % CERAMIC RESONATOR BULK e4 THROUGH HOLE MOUNT NO Silver (Ag) L7.0XB3.5XH9.0 (mm)/L0.276XB0.138XH0.354 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics CERAMIC PACKAGE-2
CSTLS4M00G56-B0
Murata Manufacturing Co Ltd
$0.1077 Yes Yes Obsolete 4 MHz 5000 ppm 0.4 % CERAMIC RESONATOR 85 °C BULK e2 -40 °C 85 °C Tin/Copper (Sn/Cu) MURATA MANUFACTURING CO LTD compliant Murata Electronics CERAMIC PACKAGE-3
CSTCE8M00G52-R0
Murata Manufacturing Co Ltd
$0.1081 Yes End Of Life 8 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C TR, EMBOSSED, 7 INCH -20 °C 80 °C SURFACE MOUNT YES L3.2XB1.3XH0.7 (mm)/L0.126XB0.051XH0.028 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics SMD, 3 PIN
CSTLS6M00G53-B0
Murata Manufacturing Co Ltd
$0.1144 Yes Obsolete 6 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C BULK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics
AWSCR-10.00CELB-C10-T3
Abracon Corporation
$0.1147 Yes Active 10 MHz 5000 ppm 0.3 % CERAMIC RESONATOR 125 °C -40 °C 125 °C SURFACE MOUNT YES 3.2mm x 1.3mm x 1mm ABRACON LLC compliant ABRACON
CSTLS10M0G53-A0
Murata Manufacturing Co Ltd
$0.1165 Yes Obsolete 10 MHz 5000 ppm 0.2 % CERAMIC RESONATOR 80 °C AMMO PACK -20 °C 80 °C THROUGH HOLE MOUNT NO L8.0XB3.0XH5.5 (mm)/L0.315XB0.118XH0.217 (inch) MURATA MANUFACTURING CO LTD compliant Murata Electronics