Filter Your Search
1 - 10 of 232,309 results
|
CZTB-A2-3-5-0.375
Cardinal Components
|
Check for Price | Active | 375 kHz | 5 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | BULK | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.6XH9.3 (mm)/L0.311XB0.142XH0.366 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-Z-AW-3-5-0.374
Cardinal Components
|
Check for Price | Active | 374 kHz | 5 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | TR | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.0XB3.6XH12.2 (mm)/L0.433XB0.142XH0.48 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-Z-AW-3-5-0.250
Cardinal Components
|
Check for Price | Active | 250 kHz | 5 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | TR | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.0XB3.6XH12.2 (mm)/L0.433XB0.142XH0.48 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-AW-3-5-0.430
Cardinal Components
|
Check for Price | Active | 430 kHz | 5 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | BULK | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.0XB3.5XH9.0 (mm)/L0.276XB0.138XH0.354 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-Z-A2-3-5-0.700
Cardinal Components
|
Check for Price | Active | 700 kHz | 5 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | TR | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L5.1XB2.2XH6.3 (mm)/L0.201XB0.087XH0.248 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-Z-AW-3-3-0.190
Cardinal Components
|
Check for Price | Active | 190 kHz | 3 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | TR | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | L13.5XB3.6XH14.7 (mm)/L0.531XB0.142XH0.579 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-AW-3-3-0.374
Cardinal Components
|
Check for Price | Active | 374 kHz | 3 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | BULK | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.0XB3.6XH12.2 (mm)/L0.433XB0.142XH0.48 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-Z-AW-3-3-0.375
Cardinal Components
|
Check for Price | Active | 375 kHz | 3 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | TR | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.6XH9.3 (mm)/L0.311XB0.142XH0.366 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-Z-AW-3-3-0.700
Cardinal Components
|
Check for Price | Active | 700 kHz | 3 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | TR | -20 °C | 85 °C | THROUGH HOLE MOUNT | NO | L5.1XB2.2XH6.3 (mm)/L0.201XB0.087XH0.248 (inch) | CARDINAL COMPONENTS INC | compliant | ||
|
CZTB-Z-A2-3-5-0.429
Cardinal Components
|
Check for Price | Active | 429 kHz | 5 ppm | 0.0003 % | CERAMIC RESONATOR | 85 °C | TR | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.6XH9.3 (mm)/L0.311XB0.142XH0.366 (inch) | CARDINAL COMPONENTS INC | compliant |