Parametric results for: 苏州夜情ons同城交友+聯系Q:509З39191】 under Ceramic Resonators

Filter Your Search

1 - 10 of 232,309 results

|
-
-
-
-
-
-
-
Sorted By: Frequency Stability
Select parts from the table below to compare.
Compare
Compare
CZTB-AW-3-3-0.429
Cardinal Components
Check for Price Active 429 kHz 3 ppm 0.0003 % CERAMIC RESONATOR 85 °C BULK -20 °C 85 °C THROUGH HOLE MOUNT NO L7.9XB3.6XH9.3 (mm)/L0.311XB0.142XH0.366 (inch) CARDINAL COMPONENTS INC compliant
CZTB-Z-A2-3-5-0.429
Cardinal Components
Check for Price Active 429 kHz 5 ppm 0.0003 % CERAMIC RESONATOR 85 °C TR -40 °C 85 °C THROUGH HOLE MOUNT NO L7.9XB3.6XH9.3 (mm)/L0.311XB0.142XH0.366 (inch) CARDINAL COMPONENTS INC compliant
CZTB-Z-AW-3-5-0.374
Cardinal Components
Check for Price Active 374 kHz 5 ppm 0.0003 % CERAMIC RESONATOR 85 °C TR -20 °C 85 °C THROUGH HOLE MOUNT NO L11.0XB3.6XH12.2 (mm)/L0.433XB0.142XH0.48 (inch) CARDINAL COMPONENTS INC compliant
CZTB-A2-3-3-1.250
Cardinal Components
Check for Price Active 1.25 MHz 3 ppm 0.0003 % CERAMIC RESONATOR 85 °C BULK -40 °C 85 °C THROUGH HOLE MOUNT NO L5.1XB2.2XH6.3 (mm)/L0.201XB0.087XH0.248 (inch) CARDINAL COMPONENTS INC compliant
CZTB-AW-3-5-1.250
Cardinal Components
Check for Price Active 1.25 MHz 5 ppm 0.0003 % CERAMIC RESONATOR 85 °C BULK -20 °C 85 °C THROUGH HOLE MOUNT NO L5.1XB2.2XH6.3 (mm)/L0.201XB0.087XH0.248 (inch) CARDINAL COMPONENTS INC compliant
CZTB-AW-3-3-0.374
Cardinal Components
Check for Price Active 374 kHz 3 ppm 0.0003 % CERAMIC RESONATOR 85 °C BULK -20 °C 85 °C THROUGH HOLE MOUNT NO L11.0XB3.6XH12.2 (mm)/L0.433XB0.142XH0.48 (inch) CARDINAL COMPONENTS INC compliant
CZTB-Z-AW-3-3-0.190
Cardinal Components
Check for Price Active 190 kHz 3 ppm 0.0003 % CERAMIC RESONATOR 85 °C TR -20 °C 85 °C THROUGH HOLE MOUNT NO L13.5XB3.6XH14.7 (mm)/L0.531XB0.142XH0.579 (inch) CARDINAL COMPONENTS INC compliant
CZTB-Z-AW-3-5-0.250
Cardinal Components
Check for Price Active 250 kHz 5 ppm 0.0003 % CERAMIC RESONATOR 85 °C TR -20 °C 85 °C THROUGH HOLE MOUNT NO L11.0XB3.6XH12.2 (mm)/L0.433XB0.142XH0.48 (inch) CARDINAL COMPONENTS INC compliant
CZTB-AW-3-5-0.430
Cardinal Components
Check for Price Active 430 kHz 5 ppm 0.0003 % CERAMIC RESONATOR 85 °C BULK -20 °C 85 °C THROUGH HOLE MOUNT NO L7.0XB3.5XH9.0 (mm)/L0.276XB0.138XH0.354 (inch) CARDINAL COMPONENTS INC compliant
CZTB-Z-AW-3-3-0.699
Cardinal Components
Check for Price Active 699 kHz 3 ppm 0.0003 % CERAMIC RESONATOR 85 °C TR -20 °C 85 °C THROUGH HOLE MOUNT NO L7.0XB3.5XH9.0 (mm)/L0.276XB0.138XH0.354 (inch) CARDINAL COMPONENTS INC compliant