Parametric results for: 作假佐贺大学毕业证Q2296993243咨询 under Quartz Crystals

Filter Your Search

61 - 70 of 20,222,358 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-4.9152MHZ-D4H-T
Abracon Corporation
$0.0941 Active unknown ABRACON
ABLS-3.6864MHZ-20-B-3-H-T
Abracon Corporation
$0.0945 Yes Active 3.6864 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC 8541.60.00.30
MCSJK-7U-12.00-10-10-80-B-10
SPC Multicomp
$0.0972 Active 12 MHz 10 ppm 0.001 % 3 PPM/YEAR 80 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm unknown SPC TECHNOLOGY/ MULTICOMP 8541.60.00.50
ABM11AIG-25.000MHZ-6-2-T
Abracon Corporation
$0.0973 Yes Active 25 MHz 20 ppm 0.01 % 5 PPM/FIRST YEAR 100 Ω 6 pF 2mm x 1.6mm x 0.59mm 125 °C PARALLEL - FUNDAMENTAL 10 µW -40 °C 125 °C SURFACE MOUNT YES 2mm x 1.6mm x 0.59mm compliant ABRACON ABRACON LLC SMD, 4 PIN
AB-7.3728MHZ-B2
Abracon Corporation
$0.0990 Yes Active 7.3728 MHz 50 ppm 0.01 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.5mm x 5mm x 13.46mm 70 °C PARALLEL - FUNDAMENTAL AT, BT CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES MATTE TIN OVER NICKEL 11.5mm x 5mm x 13.46mm compliant ABRACON ABRACON LLC HC49/U, 2 PIN
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
$0.0993 Active 48 MHz 20 ppm 0.002 % 3 PPM/YEAR 60 Ω 8 pF 2.0mm x 1.6mm x 0.5mm 70 °C PARALLEL - FUNDAMENTAL 1 µW -20 °C 70 °C SURFACE MOUNT YES 2.0mm x 1.6mm x 0.5mm unknown SPC TECHNOLOGY/ MULTICOMP 8541.60.00.60
X32K768L104
AEL Crystals Limited
$0.1002 Yes Transferred compliant AEL CRYSTALS LTD
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
$0.1008 Yes Active 6 MHz 20 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC 8541.60.00.50
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
$0.1018 Yes Active 28.6364 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC 8541.60.00.60
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
$0.1022 Yes Active 20 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm compliant ABRACON ABRACON LLC 8541.60.00.50