Filter Your Search
61 - 70 of 20,222,358 results
|
R38-32.768-12.5
Raltron Electronics Corporation
|
$0.0955 | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | RALTRON ELECTRONICS CORP | HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 | compliant | 8541.60.00.10 | RALTRON | |||
|
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
|
$0.0965 | Yes | Active | 12 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
MCSJK-7I-12.00-10-10-60-B-10
SPC Multicomp
|
$0.0966 | Active | 12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | 5.0mm x 3.2mm x 0.9mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.9mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.50 | Multicomp Pro | |||||||
|
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
|
$0.0993 | Active | 48 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 8 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.5mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.60 | Multicomp Pro | |||||||
|
ABLS-24.576MHZ-D-4-H-F-T
Abracon Corporation
|
$0.1002 | Yes | Active | 24.576 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
X32K768L104
AEL Crystals Limited
|
$0.1002 | Yes | Transferred | AEL CRYSTALS LTD | compliant | AEL CRYSTALS | ||||||||||||||||||||||
|
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
|
$0.1008 | Yes | Active | 6 MHz | 20 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLS-8.000MHZ-16-D-4-H-T
Abracon Corporation
|
$0.1015 | Yes | Active | 8 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 80 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||
|
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
|
$0.1018 | Yes | Active | 28.6364 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||
|
ABM8-25.000MHZ-D2Y-T
Abracon Corporation
|
$0.1022 | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | SMD, 4 PIN | compliant | 8541.60.00.60 | ABRACON |