Filter Your Search
61 - 70 of 20,222,358 results
|
ABLS-4.9152MHZ-D4H-T
Abracon Corporation
|
$0.0941 | Active | unknown | ABRACON | ||||||||||||||||||||||||
|
ABLS-3.6864MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0945 | Yes | Active | 3.6864 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.30 | |||
|
MCSJK-7U-12.00-10-10-80-B-10
SPC Multicomp
|
$0.0972 | Active | 12 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 10 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | unknown | SPC TECHNOLOGY/ MULTICOMP | 8541.60.00.50 | ||||||||
|
ABM11AIG-25.000MHZ-6-2-T
Abracon Corporation
|
$0.0973 | Yes | Active | 25 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 100 Ω | 6 pF | 2mm x 1.6mm x 0.59mm | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2mm x 1.6mm x 0.59mm | compliant | ABRACON | ABRACON LLC | SMD, 4 PIN | ||||||
|
AB-7.3728MHZ-B2
Abracon Corporation
|
$0.0990 | Yes | Active | 7.3728 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.5mm x 5mm x 13.46mm | 70 °C | PARALLEL - FUNDAMENTAL | AT, BT CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 11.5mm x 5mm x 13.46mm | compliant | ABRACON | ABRACON LLC | HC49/U, 2 PIN | |||
|
MCSJK-7F-48.00-8-20-60-B-20
SPC Multicomp
|
$0.0993 | Active | 48 MHz | 20 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 8 pF | 2.0mm x 1.6mm x 0.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.5mm | unknown | SPC TECHNOLOGY/ MULTICOMP | 8541.60.00.60 | ||||||||
|
X32K768L104
AEL Crystals Limited
|
$0.1002 | Yes | Transferred | compliant | AEL CRYSTALS LTD | |||||||||||||||||||||||
|
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
|
$0.1008 | Yes | Active | 6 MHz | 20 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 | |||
|
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
|
$0.1018 | Yes | Active | 28.6364 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.60 | |||
|
ABLS-20.000MHZ-16-A-4-H-T
Abracon Corporation
|
$0.1022 | Yes | Active | 20 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | compliant | ABRACON | ABRACON LLC | 8541.60.00.50 |