Parametric results for: 购买仿真船舶检验/证书Q2296993243咨询 under Quartz Crystals

Filter Your Search

61 - 70 of 20,222,358 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
$0.1008 Yes Active 6 MHz 20 ppm 0.0035 % 5 PPM/FIRST YEAR 100 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
$0.1018 Yes Active 28.6364 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
FOXSLF/040A
Fox Electronics
$0.1026 Yes Yes Obsolete 4 MHz 30 ppm 0.005 % 5 PPM/YEAR 150 Ω L11.35XB4.65XH3.6 (mm) 70 °C SERIES - FUNDAMENTAL 500 µW e1 -20 °C 70 °C THROUGH HOLE MOUNT NO Tin/Silver/Copper (Sn/Ag/Cu) L11.35XB4.65XH3.6 (mm) FOX ELECTRONICS compliant 8541.60.00.30 Fox
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
$0.1031 Yes Active 40 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 80 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - 3RD OVERTONE AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-3.579545MHZ-17-D-4-H-T
Abracon Corporation
$0.1058 Yes Active 3.5795 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 ABRACON
MCRSD04000F183000RR
SPC Multicomp
$0.1078 Yes Active 4 MHz 30 ppm 0.003 % 3 PPM/YEAR 100 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 70 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -20 °C 70 °C SURFACE MOUNT YES 11.4mm x 4.7mm x 4.3mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.30
R38-32.768-12.5
Raltron Electronics Corporation
$0.1099 Yes Active 32.768 kHz 20 ppm 0.0042 % 3 PPM/FIRST YEAR 35 kΩ 12.5 pF D3.1XH8.2 (mm)/D0.122XH0.323 (inch) 60 °C PARALLEL - FUNDAMENTAL 1 µW e3 -20 °C 60 °C THROUGH HOLE MOUNT NO Tin (Sn) D3.1XH8.2 (mm)/D0.122XH0.323 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.10 HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2
ABLS-11.0592MHZ-20-L-4-Q-T
Abracon Corporation
$0.1108 Yes Active 11.0592 MHz 30 ppm 0.01 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 125 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -55 °C 125 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
AS-11.0592-18-SMD-TR
Raltron Electronics Corporation
$0.1118 Yes Active 11.0592 MHz 30 ppm 0.005 % 5 PPM/YEAR 50 Ω 18 pF 12.0mm x 4.8mm x 4.0mm 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 12.0mm x 4.8mm x 4.0mm RALTRON ELECTRONICS CORP compliant SMD, 2 PIN
FOXSDLF/040/TR
Fox Electronics
$0.1120 Yes Obsolete 4 MHz 30 ppm 0.005 % 3 PPM/YEAR 200 Ω 20 pF 11.7mm x 5.0mm x 4.5mm 70 °C PARALLEL - FUNDAMENTAL TR, 13 INCH 100 µW e1 -20 °C 70 °C SURFACE MOUNT YES Tin/Silver/Copper (Sn/Ag/Cu) 11.7mm x 5.0mm x 4.5mm FOX ELECTRONICS compliant 8541.60.00.30 Fox HC49SD, SMD, 2 PIN EAR99