Parametric results for: 沁阳上门女+选妹Q509339191】 under Quartz Crystals

Filter Your Search

11 - 20 of 20,222,360 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-12.288MHZ-D-3-Y-T
Abracon Corporation
$0.0440 Yes Active 12.288 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
MCSJK-7U-32.00-10-10-60-B-10
SPC Multicomp
$0.0452 Active 32 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60
MCSJK-7U-25.00-10-30-60-B-30
SPC Multicomp
$0.0452 Active 25 MHz 30 ppm 0.003 % 3 PPM/YEAR 60 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60
MCSJK-7U-27.12-10-10-60-B-10
SPC Multicomp
$0.0462 Active 27.12 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 3.2mm x 2.5mm x 0.7mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.7mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60
ABLS-12.000MHZ-B4H-T
Abracon Corporation
$0.0466 Active unknown ABRACON
MCSJK-7E-26.00-10-10-60-B-10
SPC Multicomp
$0.0490 Active 26 MHz 10 ppm 0.001 % 3 PPM/YEAR 60 Ω 10 pF 2.55mm x 2.05mm x 0.55mm 70 °C PARALLEL - FUNDAMENTAL 100 µW -20 °C 70 °C SURFACE MOUNT YES 2.55mm x 2.05mm x 0.55mm SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.60
ABM8-32.000MHZ-9-D1G-T
Abracon Corporation
$0.0497 Yes Active 32 MHz 10 ppm 0.0015 % 3 PPM/FIRST YEAR 40 Ω 9 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 3.2mm X 2.5mm X 0.8mm ABRACON LLC compliant ABRACON SMD, 4 PIN
ABLS-6.000MHZ-32-B-4-Y-T
Abracon Corporation
$0.0509 Yes Active 6 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 32 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-4.9152MHZ-20-B-3-H-T
Abracon Corporation
$0.0516 Yes Active 4.9152 MHz 25 ppm 0.0035 % 5 PPM/FIRST YEAR 180 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.30 ABRACON
ABLS-12.000MHZ-30-A-4-H-T
Abracon Corporation
$0.0516 Yes Active 12 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 30 pF 11.4mm x 4.7mm x 4.2mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -10 °C 60 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON