Parametric results for: 扶风大保健的地方+[主_播Q5O9896262] under Quartz Crystals

Filter Your Search

41 - 50 of 20,222,360 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLS-20.000MHZ-20-B-4-Y-T
Abracon Corporation
$0.0725 Yes Active 20 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-24.000MHZ-16-B-4-Y-T
Abracon Corporation
$0.0726 Yes Active 24 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 16 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-24.000MHZ-20-B-4-Y-T
Abracon Corporation
$0.0726 Yes Active 24 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-7.3728MHZ-20-B-4-Y-T
Abracon Corporation
$0.0748 Yes Active 7.3728 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
MCRJ316000F18300HZH
SPC Multicomp
$0.0772 Yes Active 16 MHz 30 ppm 0.003 % 3 PPM/YEAR 30 Ω 18 pF D3.1XH8.3 (mm)/D0.122XH0.327 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT 50 µW -20 °C 70 °C THROUGH HOLE MOUNT NO D3.1XH8.3 (mm)/D0.122XH0.327 (inch) SPC TECHNOLOGY/ MULTICOMP unknown 8541.60.00.50 ROHS COMPLIANT PACKAGE-2
AV-37.050MAGV-T
TXC Corporation
$0.0780 Yes Active 37.05 MHz 30 ppm 0.005 % 3 PPM/YEAR 60 Ω 8 pF 3.2mm X 2.5mm X 0.8mm 85 °C PARALLEL - FUNDAMENTAL AEC-Q200 10 µW -40 °C 85 °C SURFACE MOUNT YES 3.2mm X 2.5mm X 0.8mm TXC CORP unknown TXC CORPORATION SMD, 4 PIN
ABM11W-26.0000MHZ-4-D1X-T3
Abracon Corporation
$0.0805 Yes Yes Active 26 MHz 10 ppm 0.002 % 2 PPM/FIRST YEAR 100 Ω 4 pF L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW -40 °C 85 °C SURFACE MOUNT YES L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) ABRACON LLC compliant 8541.60.00.60 ABRACON
ABLS-18.432MHZ-20-B-4-Y-T
Abracon Corporation
$0.0809 Yes Active 18.432 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 40 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-12.000MHZ-B-4-Y-T
Abracon Corporation
$0.0836 Yes Active 12 MHz 30 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.7mm x 4.2mm 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON
ABLS-12.000MHZ-20-D-4-H-T
Abracon Corporation
$0.0841 Yes Active 12 MHz 30 ppm 0.0035 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.7mm x 4.2mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e3 -40 °C 85 °C SURFACE MOUNT YES Matte Tin (Sn) 11.4mm x 4.7mm x 4.2mm ABRACON LLC compliant 8541.60.00.50 ABRACON