Filter Your Search
61 - 70 of 20,222,360 results
|
ABLS-6.000MHZ-16-A-2-H-T
Abracon Corporation
|
$0.1008 | Yes | Active | 6 MHz | 20 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
ABLS-28.63636MHZ-D-4-Y-F-T
Abracon Corporation
|
$0.1018 | Yes | Active | 28.6364 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||||
|
FOXSLF/040A
Fox Electronics
|
$0.1026 | Yes | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | L11.35XB4.65XH3.6 (mm) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm) | FOX ELECTRONICS | compliant | 8541.60.00.30 | Fox | ||||||
|
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
|
$0.1031 | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | |||||
|
ABLS-3.579545MHZ-17-D-4-H-T
Abracon Corporation
|
$0.1058 | Yes | Active | 3.5795 MHz | 30 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 180 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.30 | ABRACON | |||||
|
MCRSD04000F183000RR
SPC Multicomp
|
$0.1078 | Yes | Active | 4 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.30 | ||||||||
|
R38-32.768-12.5
Raltron Electronics Corporation
|
$0.1099 | Yes | Active | 32.768 kHz | 20 ppm | 0.0042 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | D3.1XH8.2 (mm)/D0.122XH0.323 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.10 | HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-2 | ||||||
|
ABLS-11.0592MHZ-20-L-4-Q-T
Abracon Corporation
|
$0.1108 | Yes | Active | 11.0592 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | 8541.60.00.50 | ABRACON | |||||
|
AS-11.0592-18-SMD-TR
Raltron Electronics Corporation
|
$0.1118 | Yes | Active | 11.0592 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | 12.0mm x 4.8mm x 4.0mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.0mm x 4.8mm x 4.0mm | RALTRON ELECTRONICS CORP | compliant | SMD, 2 PIN | |||||||
|
FOXSDLF/040/TR
Fox Electronics
|
$0.1120 | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 200 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 11.7mm x 5.0mm x 4.5mm | FOX ELECTRONICS | compliant | 8541.60.00.30 | Fox | HC49SD, SMD, 2 PIN | EAR99 |