Parametric results for: 办假职称英语、日语证书Q2296993243咨询 under Quartz Crystals

Filter Your Search

1 - 10 of 190 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: q229 Sorted By: Operating Frequency-Nom
Select parts from the table below to compare.
Compare
Compare
Q22.999-JXG32P4-S-50/50-FU-RKE-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.005 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-S-30/30-FU-HMR-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-10-50/100-FU-AEC-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.01 % 3 PPM/FIRST YEAR 25 Ω 10 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-S-30/30-FU-RKE-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-10-50/100-T1-FU-AEC-LF
Jauch Quartz America
Check for Price Not Recommended 22.999 MHz 50 ppm 0.01 % 3 PPM/FIRST YEAR 25 Ω 10 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-S-50/100-FU-HMR-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.01 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C SERIES - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-12-50/50-T2-FU-HMR-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.005 % 3 PPM/FIRST YEAR 25 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 105 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-10-30/30-FU-RKE-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 25 Ω 10 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-12-30/30-T1-FU-AEC-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 30 ppm 0.003 % 3 PPM/FIRST YEAR 25 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-S-30/50-T2-FU-HMR-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 30 ppm 0.005 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 105 °C SERIES - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60