Filter Your Search
1 - 10 of 8,493 results
|
UM-2-FREQ-5OT-STBY5-TOL5-AGE1-CL2-DL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.005 % | 2 PPM/YEAR | 16 pF | L9.6XB3.5XH10 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | 10 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L9.6XB3.5XH10 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
UM-4-FREQ-5OT-STBY5-TOL1-AGE1-CL2-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.005 % | 1 PPM/YEAR | 10 pF | L8XB3.5XH4.5 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 50 µW | 150 MHz | 100 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH4.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-5-FREQ-5OT-STBY5-TOL3-AGE1-CL4-DL4
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.005 % | 1 PPM/YEAR | 16 pF | L8XB3.5XH5.8 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 500 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH5.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-1-FREQ-5OT-STBY5-TOL1-AGE3-CL1-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.005 % | 3 PPM/YEAR | 8 pF | L8XB3.5XH8.5 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 50 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-5-FREQ-5OT-STBY5-TOL2-AGE1-CL4-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.005 % | 1 PPM/YEAR | 16 pF | L8XB3.5XH5.8 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 50 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH5.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-1-FREQ-5OT-STBY5-TOL3-AGE3-CL4-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.005 % | 3 PPM/YEAR | 16 pF | L8XB3.5XH8.5 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 50 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-2-FREQ-5OT-STBY5-TOL2-AGE1-CL2-DL3
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.005 % | 2 PPM/YEAR | 16 pF | L9.6XB3.5XH10 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | 100 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L9.6XB3.5XH10 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
UM-1-FREQ-5OT-STBY5-TOL2-AGE1-CL1-DL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.005 % | 1 PPM/YEAR | 8 pF | L8XB3.5XH8.5 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 10 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-1-FREQ-5OT-STBY5-TOL4-AGE2-SR5-DL3
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.005 % | 3 PPM/YEAR | 100 Ω | L8XB3.5XH8.5 (mm) | 60 °C | SERIES - 5TH OVERTONE | 100 µW | 150 MHz | 125 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
HC-49/U-FREQ-5OT-STBY5-TOL3-CL2-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.005 % | 5 PPM/YEAR | 10 pF | L11.5XB5XH13.46 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 50 µW | 150 MHz | 75 MHz | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.5XB5XH13.46 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 |