Filter Your Search
1 - 10 of 20,222,358 results
|
Q0.032768-JTX520-7-20-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | -0.016 % | 3 PPM/FIRST YEAR | 80 kΩ | 7 pF | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
Q0.032768-SMQ32S-6-30-T1-LF
Jauch Quartz America
|
Check for Price | Not Recommended | 32.768 kHz | 30 ppm | -0.016 % | 3 PPM/FIRST YEAR | 50 kΩ | 6 pF | L9.2XB3.4XH3.0 (mm)/L0.362XB0.134XH0.118 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | L9.2XB3.4XH3.0 (mm)/L0.362XB0.134XH0.118 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.10 | |||
|
Q0.032768-MTF32-6.0-20-T1
Jauch Quartz America
|
Check for Price | No | Not Recommended | 32.768 kHz | 20 ppm | -0.016 % | 30 kΩ | 6 pF | 3mm x 8mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 3mm x 8mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.10 | |||||||
|
Q0.032768-JTX520-10-10-T1
Jauch Quartz America
|
Check for Price | Obsolete | 32.768 kHz | 10 ppm | -0.016 % | 3 PPM/FIRST YEAR | 80 kΩ | 10 pF | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.10 | |||||
|
Q0.032768-JTX520-7-30-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 32.768 kHz | 30 ppm | -0.016 % | 3 PPM/FIRST YEAR | 80 kΩ | 7 pF | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
Q0.032768-SM26F-6-20-B-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | -0.016 % | 5 PPM/FIRST YEAR | 50 kΩ | 6 pF | 6mm x 1.9mm x 2.35mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | 6mm x 1.9mm x 2.35mm | JAUCH QUARTZ GMBH | unknown | 8541.60.00.10 | ||||
|
Q0.032768-MMTF32-10.0-20-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 32.768 kHz | 20 ppm | -0.016 % | 5 PPM/FIRST YEAR | 40 kΩ | 10 pF | 2mm x 6mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 2mm x 6mm | JAUCH QUARTZ GMBH | compliant | |||||
|
Q0.032768-JTX520-12.5-30-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 32.768 kHz | 30 ppm | -0.016 % | 3 PPM/FIRST YEAR | 80 kΩ | 12.5 pF | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.10 | ||
|
Q0.032768-JTX520-7-20-T1
Jauch Quartz America
|
Check for Price | Obsolete | 32.768 kHz | 20 ppm | -0.016 % | 3 PPM/FIRST YEAR | 80 kΩ | 7 pF | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L4.8XB1.9XH1.0 (mm)/L0.189XB0.075XH0.039 (inch) | JAUCH QUARTZ GMBH | SMD, 2 PIN | compliant | 8541.60.00.10 | |||||
|
Q0.032768-MTF32-12.5-20-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 32.768 kHz | 20 ppm | -0.016 % | 30 kΩ | 12.5 pF | 3mm x 8mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | 3mm x 8mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.10 |